Littelfuse 0230.350DRT3P
| Produttore | |
| Cod. Prod. | 0230.350DRT3P |
| Cod. LCSC | C5460247 |
| Imballo | Through Hole,D4.5xL14.5mm |
| Numero Cliente | |
| Attr. chiave | Glass Tube Fuse 350mA 250V Through Hole,D4.5xL14.5mm Fuses RoHS |
| Scheda Tecnica | Littelfuse 0230.350DRT3P |
| Parti alternative | 5 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Fuses | |
| Produttore | Littelfuse | |
| Imballo | Through Hole,D4.5xL14.5mm | |
| Melting I2t | 0.64 | |
| Interrupt Rating | 35A;10kA | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 14.9mm | |
| Current Rating | 350mA | |
| Voltage Rating (DC) | 250V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Fuses | |
| Produttore | Littelfuse | |
| Imballo | Through Hole,D4.5xL14.5mm | |
| Melting I2t | 0.64 | |
| Interrupt Rating | 35A;10kA |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 14.9mm | |
| Current Rating | 350mA | |
| Voltage Rating (DC) | 250V |
Descrizione
Littelfuse 229/230 Series SlO-BlO fuses are available in 2AG size in cartridge or axial lead form, with a blown fuse indication option, and are designed to meet the stringent requirements of the telecommunications industry. When ordering 229/230 Series products with the blown fuse indication option, the glass body changes color immediately after the fuse has blown. They share the same performance characteristics as standard products, helping to reduce time spent locating blown fuses and troubleshooting circuit faults. The 229/230 Series in the 0.25A–1.25A range combines conventional overcurrent protection with the ability to withstand high-current, short-duration pulses, meeting the short-circuit requirements of UL 60950-1/UL 62368-1 for telephone equipment. An insulating sleeve option is also available. Refer to the Surge Withstand Specifications section of this document for more information.
Caratteristiche
- Available in tubular and axial-lead forms, with multiple lead-forming sizes and packaging options
- Compliant with UL/CSA/NMX Standard 248-14
- RoHS compliant and lead-free, with blown fuse indicator option (add suffix "S" to part number)
- Fuses with additional sealing process for board wash compatibility (add suffix "A" to part number)
- Sleeved fuse option available (contact Littelfuse for more information)
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.2342 | $ 0.23 |
| 200+ | $ 0.0935 | $ 18.70 |
| 500+ | $ 0.0904 | $ 45.20 |
| 1,500+ | $ 0.0888 | $ 133.20 |
Package Standard1500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Fuses | |
| Produttore | Littelfuse | |
| Imballo | Through Hole,D4.5xL14.5mm | |
| Melting I2t | 0.64 | |
| Interrupt Rating | 35A;10kA | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 14.9mm | |
| Current Rating | 350mA | |
| Voltage Rating (DC) | 250V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Fuses | |
| Produttore | Littelfuse | |
| Imballo | Through Hole,D4.5xL14.5mm | |
| Melting I2t | 0.64 | |
| Interrupt Rating | 35A;10kA |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 14.9mm | |
| Current Rating | 350mA | |
| Voltage Rating (DC) | 250V |
Descrizione
Littelfuse 229/230 Series SlO-BlO fuses are available in 2AG size in cartridge or axial lead form, with a blown fuse indication option, and are designed to meet the stringent requirements of the telecommunications industry. When ordering 229/230 Series products with the blown fuse indication option, the glass body changes color immediately after the fuse has blown. They share the same performance characteristics as standard products, helping to reduce time spent locating blown fuses and troubleshooting circuit faults. The 229/230 Series in the 0.25A–1.25A range combines conventional overcurrent protection with the ability to withstand high-current, short-duration pulses, meeting the short-circuit requirements of UL 60950-1/UL 62368-1 for telephone equipment. An insulating sleeve option is also available. Refer to the Surge Withstand Specifications section of this document for more information.
Caratteristiche
- Available in tubular and axial-lead forms, with multiple lead-forming sizes and packaging options
- Compliant with UL/CSA/NMX Standard 248-14
- RoHS compliant and lead-free, with blown fuse indicator option (add suffix "S" to part number)
- Fuses with additional sealing process for board wash compatibility (add suffix "A" to part number)
- Sleeved fuse option available (contact Littelfuse for more information)
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| 0230.350DRT2P | Littelfuse | Through Hole,D4.5xL14.5mm | 0 | $ 0.2467 | ||
| 0230.350DRT1P | Littelfuse | Through Hole,D4.5xL14.5mm | 0 | $ 0.2467 | ||
| 0230.375DRT1P | Littelfuse | Through Hole,D4.5xL14.5mm | 0 | $ 0.2467 | ||
| 0230.375DRT3P | Littelfuse | Through Hole,D4.5xL14.5mm | 0 | $ 0.2467 | ||
| 0230.375DRT2P | Littelfuse | Through Hole,D4.5xL14.5mm | 0 | $ 0.2467 |

