Nexperia 74AUP1Z04GM,115
| Manufacturer | |
| MPN | 74AUP1Z04GM,115 |
| LCSC Part # | C546001 |
| Packaging | XSON-6(1x1.5) |
| Customer # | |
| Key Attributes | XSON-6(1x1.5) Specialty Logic RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | Nexperia | |
| Packaging | XSON-6(1x1.5) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | Nexperia |
| Type | Description | |
|---|---|---|
| Packaging | XSON-6(1x1.5) |
Introduction
The 74AUP1Z04 is a crystal driver with enable and internal resistors. When not in use, the EN input can be driven HIGH to put the device into a low-power disable mode, in which X1 is pulled HIGH via pull-up resistor R_PU, X2 is driven LOW, and Y is driven HIGH. Schmitt-trigger action on the EN input allows the circuit to tolerate slow input rise and fall times across the entire VCC range of 0.8V to 3.6V.
Features
- Wide supply voltage range: 0.8V to 3.6V
- CMOS low power consumption
- High noise immunity
- Overvoltage-tolerant inputs up to 3.6V
- Low noise overshoot and undershoot less than 10% of VCC
- IOFF circuit enables partial power-down mode operation at output Y
- Latch-up performance exceeds 100mA per JESD78B Class II
- JEDEC standard compliant:
- JESD8-12 (0.8V to 1.3V)
- JESD8-11 (0.9V to 1.65V)
- JESD8-7 (1.65V to 1.95V)
- JESD8-5 (2.3V to 2.7V)
- JESD8C (2.7V to 3.6V)
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 5000V
- CDM: ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 1000V
- Multiple package options
- Operating temperature range: -40°C to +85°C and -40°C to +125°C
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1382 | $ 0.14 |
| 10+ | $ 0.1097 | $ 1.10 |
| 30+ | $ 0.0955 | $ 2.87 |
| 100+ | $ 0.0848 | $ 8.48 |
| 500+ | $ 0.0763 | $ 38.15 |
| 1,000+ | $ 0.072 | $ 72.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | Nexperia | |
| Packaging | XSON-6(1x1.5) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | Nexperia |
| Type | Description | |
|---|---|---|
| Packaging | XSON-6(1x1.5) |
Introduction
The 74AUP1Z04 is a crystal driver with enable and internal resistors. When not in use, the EN input can be driven HIGH to put the device into a low-power disable mode, in which X1 is pulled HIGH via pull-up resistor R_PU, X2 is driven LOW, and Y is driven HIGH. Schmitt-trigger action on the EN input allows the circuit to tolerate slow input rise and fall times across the entire VCC range of 0.8V to 3.6V.
Features
- Wide supply voltage range: 0.8V to 3.6V
- CMOS low power consumption
- High noise immunity
- Overvoltage-tolerant inputs up to 3.6V
- Low noise overshoot and undershoot less than 10% of VCC
- IOFF circuit enables partial power-down mode operation at output Y
- Latch-up performance exceeds 100mA per JESD78B Class II
- JEDEC standard compliant:
- JESD8-12 (0.8V to 1.3V)
- JESD8-11 (0.9V to 1.65V)
- JESD8-7 (1.65V to 1.95V)
- JESD8-5 (2.3V to 2.7V)
- JESD8C (2.7V to 3.6V)
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 5000V
- CDM: ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 1000V
- Multiple package options
- Operating temperature range: -40°C to +85°C and -40°C to +125°C
C546001 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

