LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74AUP1Z04GF,132 product image
Images for reference only

Nexperia 74AUP1Z04GF,132RoHS

Manufacturer
MPN
74AUP1Z04GF,132
LCSC Part #
C546000
Packaging
XSON-6(1x1.5)
Customer #
Key Attributes
XSON-6(1x1.5) Specialty Logic RoHS
Datasheetpdf iconNexperia 74AUP1Z04GF,132
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4458$ 0.45
10+$ 0.3517$ 3.52
30+$ 0.3116$ 9.35
100+$ 0.2623$ 26.23
500+$ 0.2391$ 119.55
1,000+$ 0.2268$ 226.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Specialty Logic
ManufacturerNexperia
PackagingXSON-6(1x1.5)

Features

AI Translation
  • Wide supply voltage range from 0.8 V to 3.6 V
  • High noise immunity
  • ESD protection:
    • HBM JESD22 - A114F Class 3A exceeds 5000 V
    • MM JESD22 - A115 - A exceeds 200 V
    • CDM JESD22 - C101E exceeds 1000 V
  • Latch - up performance exceeds 100 mA per JESD78B Class II
  • Inputs accept voltages up to 3.6 V
  • Low noise overshoot and undershoot <10 % of VCC
  • IOFF circuitry provides partial Power - down mode operation at output Y
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃

Applications

AI Translation
  • Crystal oscillator applications