LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 24LC64T-I/SN product image
  • 24LC64T-I/SN thumbnail 1
  • 24LC64T-I/SN thumbnail 2
  • 24LC64T-I/SN thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICROCHIP 24LC64T-I/SNRoHS

Manufacturer
MPN
24LC64T-I/SN
LCSC Part #
C5460
Packaging
SOIC-8
Customer #
Key Attributes
64K I²C Serial EEPROM
Datasheetpdf iconMICROCHIP 24LC64T-I/SN
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.3576$ 1.79
50+$ 0.2853$ 14.27
150+$ 0.2543$ 38.15
500+$ 0.2228$ 111.40
3,300+$ 0.2056$ 678.48
6,600+$ 0.1952$ 1288.32
Standard Packaging3300/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerMICROCHIP
PackagingSOIC-8
Memory Size64Kbit
Voltage - Supply2.5V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency400kHz
FeaturesHardware write protection function;Noise suppression function
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3300
Sales UnitPiece

Introduction

AI Translation

The 24AA64/24LC64 (24XX64*) is a 64 Kbit Electrically Erasable PROM. The device is organized as eight blocks of 1x8-bit memory with a 2-wire serial interface. Low voltage design permits operation down to 1.8V with standby and active currents of only 1 μA and 1 mA respectively. It has been developed for advanced, low power applications such as personal communications or data acquisition. The 24XX64 also has a page-write capability for up to 32 bytes of data. Functional address lines allow up to eight devices on the same bus, for up to 512 Kbits address space. The 24XX64 is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP and MSOP packages.

Features

AI Translation
  • Single supply with operation down to 1.8V
  • Low power CMOS technology - 1 mA active current typical - 1 μA standby current (max.) (I-temp)
  • Organized as 8 blocks of 8K bit (64K bit)
  • 2-wire serial interface bus, I²C™ compatible
  • Cascadable for up to eight devices
  • Schmitt Trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 100 kHz (24AA64) and 400 kHz (24LC64) compatibility
  • Self-timed write cycle (including auto-erase)
  • Page-write buffer for up to 32 bytes
  • 2 ms typical write cycle time for page-write
  • Hardware write protect for entire memory
  • Can be operated as a serial ROM
  • Factory programming (QTP) available
  • ESD protection >4,000V
  • 1,000,000 erase/write cycles
  • Data retention >200 years
  • 8-lead PDIP, SOIC, TSSOP, and MSOP package
  • Available temperature ranges: - Industrial (I): -40℃ to +85℃ - Automotive (E): -40℃ to +125℃