HXY MOSFET NTD3055-094G-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | NTD3055-094G-HXY |
| LCSC Part # | C54582760 |
| Packaging | TO-252-2L |
| Customer # | |
| Key Attributes | 60V 8A 1.5V 16W 88mΩ@10V 1 N-channel N-Channel TO-252-2L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 8A | |
| Output Capacitance(Coss) | 28pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 16W | |
| Reverse Transfer Capacitance (Crss@Vds) | 22pF | |
| RDS(on) | 88mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 349pF | |
| Gate Charge(Qg) | 8nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NTD3055 - 094G utilizes advanced trench technology to deliver excellent on-resistance RDS(ON), low gate charge, and operation at gate voltages as low as 4.5V. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- VDS = 60V, ID = 8A
- RDS(ON) < 100mΩ (at VGS = 10V)
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
In-Stock: 45
45 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.138$ 0.1311 | $ 0.66 |
| 50+ | $ 0.135$ 0.1283 | $ 6.42 |
| 150+ | $ 0.133$ 0.1264 | $ 18.96 |
| 500+ | $ 0.131$ 0.1245 | $ 62.25 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 8A | |
| Output Capacitance(Coss) | 28pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 16W | |
| Reverse Transfer Capacitance (Crss@Vds) | 22pF | |
| RDS(on) | 88mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 349pF | |
| Gate Charge(Qg) | 8nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NTD3055 - 094G utilizes advanced trench technology to deliver excellent on-resistance RDS(ON), low gate charge, and operation at gate voltages as low as 4.5V. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- VDS = 60V, ID = 8A
- RDS(ON) < 100mΩ (at VGS = 10V)
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
C54582760 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



