LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HXY MOSFET NTD3055-094T4G-HXY product image
  • NTD3055-094T4G-HXY thumbnail 1
  • NTD3055-094T4G-HXY thumbnail 2
  • NTD3055-094T4G-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET NTD3055-094T4G-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
NTD3055-094T4G-HXY
LCSC Part #
C54582731
Packaging
TO-252-2L
Customer #
Key Attributes
60V 8A 1.5V 16W 88mΩ@10V 1 N-channel N-Channel TO-252-2L Single FETs, MOSFETs RoHS
Datasheetpdf iconHXY MOSFET NTD3055-094T4G-HXY
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2139$ 0.2033$ 1.02
50+$ 0.2091$ 0.1987$ 9.94
150+$ 0.2058$ 0.1956$ 29.34
500+$ 0.2026$ 0.1925$ 96.25
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingTO-252-2L
ConfigurationStandalone
Drain to Source Voltage60V
Current - Continuous Drain(Id)8A
Output Capacitance(Coss)28pF
Gate Threshold Voltage (Vgs(th))1.5V
Pd - Power Dissipation16W
Reverse Transfer Capacitance (Crss@Vds)22pF
RDS(on)88mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)349pF
Gate Charge(Qg)8nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The NTD3055-094T4G utilizes advanced trench technology to deliver excellent on-resistance RDS(ON), low gate charge, and operates at gate voltages as low as 4.5V. This device is suitable for battery protection or other switching applications.

Features

AI Translation
  • VDS = 60V, ID = 8A
  • RDS(ON) < 100mΩ (at VGS = 10V)

Applications

AI Translation
  • Battery protection
  • Load switch
  • Uninterruptible power supply