HXY MOSFET SI4825DY-T1-E3-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | SI4825DY-T1-E3-HXY |
| LCSC Part # | C54582665 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 30V 11A 1.6V 3.7W 13mΩ@10V 1 P-Channel P-Channel SOP-8 Single FETs, MOSFETs |
| Datasheet | HXY MOSFET SI4825DY-T1-E3-HXY |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 11A | |
| Output Capacitance(Coss) | 183pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 3.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 156pF | |
| RDS(on) | 13mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.33nF | |
| Gate Charge(Qg) | 22nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 11A | |
| Output Capacitance(Coss) | 183pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 156pF | |
| RDS(on) | 13mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.33nF | |
| Gate Charge(Qg) | 22nC@10V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
In-Stock: 49
49 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5323$ 0.5057 | $ 0.51 |
| 10+ | $ 0.4265$ 0.4052 | $ 4.05 |
| 30+ | $ 0.3809$ 0.3619 | $ 10.86 |
| 100+ | $ 0.3239$ 0.3078 | $ 30.78 |
| 500+ | $ 0.2686$ 0.2552 | $ 127.60 |
| 1,000+ | $ 0.2523$ 0.2397 | $ 239.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 11A | |
| Output Capacitance(Coss) | 183pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 3.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 156pF | |
| RDS(on) | 13mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.33nF | |
| Gate Charge(Qg) | 22nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 11A | |
| Output Capacitance(Coss) | 183pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 156pF | |
| RDS(on) | 13mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.33nF | |
| Gate Charge(Qg) | 22nC@10V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
C54582665 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FDS4435A-HXY | HXY MOSFET | SOP-8 | 3,020 | $0.1964 $0.2067 | ||
| IRF7416T | HXY MOSFET | SOP-8 | 2,670 | $0.2047 $0.2201 | ||
| AO4435-HXY | HXY MOSFET | SOP-8 | 2,660 | $0.0929 $0.0977 | ||
| FDS4435BZ | HXY MOSFET | SOP-8 | 2,340 | $0.1634 $0.1719 | ||
| IRF7416TRPBF-HXY | HXY MOSFET | SOP-8 | 2,255 | $0.1613 $0.1697 | ||
| HXY4435S | HXY MOSFET | SOP-8 | 910 | $0.0921 $0.0969 | ||
| NDS8435A-HXY | HXY MOSFET | SOP-8 | 490 | $0.1747 $0.2055 | ||
| IRF9332TRPBF-HXY | HXY MOSFET | SOP-8 | 445 | $0.3575 $0.4205 | ||
| SI4435DYTRPBF-HXY | HXY MOSFET | SOP-8 | 258 | $0.1500 $0.1578 | ||
| AOSP21321-HXY | HXY MOSFET | SOP-8 | 90 | $0.1034 $0.1088 | ||
| SI4435DDY-T1-E3-HXY | HXY MOSFET | SOP-8 | 70 | $0.2089 $0.2457 | ||
| BSO200P03S-HXY | HXY MOSFET | SOP-8 | 65 | $0.2189 $0.2575 | ||
| SI4825DY-T1-GE3-HXY | HXY MOSFET | SOP-8 | 49 | $0.5057 $0.5323 | ||
| IRF9392PBF-HXY | HXY MOSFET | SOP-8 | 49 | $0.5057 $0.5323 | ||
| IRF9392TRPBF-HXY | HXY MOSFET | SOP-8 | 49 | $0.5057 $0.5323 | ||
| IRF9393TRPBFXTMA1-HXY | HXY MOSFET | SOP-8 | 48 | $0.5048 $0.5313 | ||
| HSTS9P3LLH6 | HXY MOSFET | SOP-8 | 45 | $0.6422 $0.6759 | ||
| STS10PF30L-HXY | HXY MOSFET | SOP-8 | 44 | $0.5057 $0.5323 | ||
| DMG4435SSS-13-HXY | HXY MOSFET | SOP-8 | 19 | $0.9278 $0.9766 | ||
| HSi4435BDY | HXY MOSFET | SOP-8 | 0 | $ 0.236 |



