HXY MOSFET DMP4015SK3Q-13-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | DMP4015SK3Q-13-HXY |
| LCSC Part # | C54582535 |
| Packaging | TO-252-2L |
| Customer # | |
| Key Attributes | 40V 80A 1.6V 81W 6.4mΩ@10V 1 P-Channel P-Channel TO-252-2L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 80A | |
| Output Capacitance(Coss) | 430pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 81W | |
| RDS(on) | 6.4mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 385pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 5.295nF | |
| Gate Charge(Qg) | 110nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
DMP4015SK3Q - 13 utilizes advanced trench technology to deliver excellent on-resistance RDS(ON), low gate charge, and operation at gate voltages as low as 4.5V. This device is suitable for battery protection or other switching applications. Available in TO-252-2L package.
Features
AI Translation
- Drain-source voltage VDS = -40V, drain current ID = -80A
- On-resistance RDS(ON) < 8.2mΩ at gate-source voltage VGS = 10V
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
- P-channel MOSFET
In-Stock: 49
49 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3367$ 0.3199 | $ 0.32 |
| 10+ | $ 0.3286$ 0.3122 | $ 3.12 |
| 30+ | $ 0.3237$ 0.3076 | $ 9.23 |
| 100+ | $ 0.3188$ 0.3029 | $ 30.29 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 80A | |
| Output Capacitance(Coss) | 430pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 81W | |
| RDS(on) | 6.4mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 385pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 5.295nF | |
| Gate Charge(Qg) | 110nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
DMP4015SK3Q - 13 utilizes advanced trench technology to deliver excellent on-resistance RDS(ON), low gate charge, and operation at gate voltages as low as 4.5V. This device is suitable for battery protection or other switching applications. Available in TO-252-2L package.
Features
AI Translation
- Drain-source voltage VDS = -40V, drain current ID = -80A
- On-resistance RDS(ON) < 8.2mΩ at gate-source voltage VGS = 10V
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
- P-channel MOSFET
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



