LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HXY MOSFET DMP4015SK3-13-HXY product image
  • DMP4015SK3-13-HXY thumbnail 1
  • DMP4015SK3-13-HXY thumbnail 2
  • DMP4015SK3-13-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET DMP4015SK3-13-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
DMP4015SK3-13-HXY
LCSC Part #
C54582534
Packaging
TO-252-2L
Customer #
Key Attributes
40V 80A 1.6V 81W 6.4mΩ@10V 1 P-Channel P-Channel TO-252-2L Single FETs, MOSFETs RoHS
Datasheetpdf iconHXY MOSFET DMP4015SK3-13-HXY
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4908$ 0.4663$ 0.47
10+$ 0.3897$ 0.3703$ 3.70
30+$ 0.3457$ 0.3285$ 9.86
100+$ 0.2903$ 0.2758$ 27.58
500+$ 0.2674$ 0.2541$ 127.05
1,000+$ 0.2528$ 0.2402$ 240.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingTO-252-2L
ConfigurationStandalone
Drain to Source Voltage40V
Current - Continuous Drain(Id)80A
Output Capacitance(Coss)430pF
Gate Threshold Voltage (Vgs(th))1.6V
Pd - Power Dissipation81W
RDS(on)6.4mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)385pF
Number1 P-Channel
Input Capacitance(Ciss)5.295nF
Gate Charge(Qg)110nC@10V
TypeP-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

DMP4015SK3 - 13 utilizes advanced trench technology to deliver excellent on-resistance (RDS(ON)), low gate charge, and operation at gate voltages as low as 4.5V. The device is suitable for battery protection or other switching applications. Package type: TO-252-2L.

Features

AI Translation
  • Drain-Source Voltage (VDS) = -40V, Drain Current (ID) = -80A
  • On-Resistance (RDS(ON)) < 8.2mΩ at VGS = 10V

Applications

AI Translation
  • Battery protection
  • Load switch
  • Uninterruptible power supply
  • P-channel MOSFET