HXY MOSFET RD3L04BBLHRBTL-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | RD3L04BBLHRBTL-HXY |
| LCSC Part # | C54582494 |
| Packaging | TO-252-2L |
| Customer # | |
| Key Attributes | 60V 50A 45W 11mΩ@10V 1 N-channel N-Channel TO-252-2L Single FETs, MOSFETs |
| Datasheet | HXY MOSFET RD3L04BBLHRBTL-HXY |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 145pF | |
| Current - Continuous Drain(Id) | 50A | |
| Ciss-Input Capacitance | 2.423nF | |
| Pd - Power Dissipation | 45W | |
| Reverse Transfer Capacitance (Crss) | 97pF | |
| RDS(on) | 11mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 19.3nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 145pF | |
| Current - Continuous Drain(Id) | 50A | |
| Ciss-Input Capacitance | 2.423nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 45W | |
| Reverse Transfer Capacitance (Crss) | 97pF | |
| RDS(on) | 11mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 19.3nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The RD3L04BBLHRBTL utilizes advanced trench technology to deliver excellent on-resistance RDS(ON), low gate charge, and operation at gate voltages as low as 4.5V. The device is suitable for battery protection or other switching applications.
Features
AI Translation
- VDS = 60V, ID = 50A
- RDS(ON) < 15mΩ (at VGS = 10V)
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 48
48 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8936$ 0.8490 | $ 0.85 |
| 10+ | $ 0.7341$ 0.6974 | $ 6.97 |
| 30+ | $ 0.6527$ 0.6201 | $ 18.60 |
| 100+ | $ 0.5746$ 0.5459 | $ 54.59 |
| 500+ | $ 0.4704$ 0.4469 | $ 223.45 |
| 1,000+ | $ 0.446$ 0.4237 | $ 423.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 145pF | |
| Current - Continuous Drain(Id) | 50A | |
| Ciss-Input Capacitance | 2.423nF | |
| Pd - Power Dissipation | 45W | |
| Reverse Transfer Capacitance (Crss) | 97pF | |
| RDS(on) | 11mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 19.3nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 145pF | |
| Current - Continuous Drain(Id) | 50A | |
| Ciss-Input Capacitance | 2.423nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 45W | |
| Reverse Transfer Capacitance (Crss) | 97pF | |
| RDS(on) | 11mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 19.3nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The RD3L04BBLHRBTL utilizes advanced trench technology to deliver excellent on-resistance RDS(ON), low gate charge, and operation at gate voltages as low as 4.5V. The device is suitable for battery protection or other switching applications.
Features
AI Translation
- VDS = 60V, ID = 50A
- RDS(ON) < 15mΩ (at VGS = 10V)
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
C54582494 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| IRLR2905ZPBF-HXY | HXY MOSFET | Similar | TO-252-2L | 200 | $0.3295 $0.3744 | ||
| IRFR3806TRPBF-HXY | HXY MOSFET | Similar | TO-252-2L | 5 | $ 0.3694 | ||
| FDD5353-HXY | HXY MOSFET | Similar | TO-252-2L | 15 | $0.2168 $0.2282 | ||
| STN2610D-HXY | HXY MOSFET | Similar | TO-252-2L | 20 | $0.1802 $0.1896 | ||
| IPD30N06S2-15-HXY | HXY MOSFET | Similar | TO-252-2L | 10 | $0.2605 $0.2742 |



