LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET IRFR3711ZTRPBF-HXY product image
  • IRFR3711ZTRPBF-HXY thumbnail 1
  • IRFR3711ZTRPBF-HXY thumbnail 2
  • IRFR3711ZTRPBF-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET IRFR3711ZTRPBF-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
IRFR3711ZTRPBF-HXY
LCSC Part #
C54582420
Packaging
TO-252-2L
Customer #
Key Attributes
20V 60A 750mV 60W 4.5mΩ@4.5V 1 N-channel N-Channel TO-252-2L Single FETs, MOSFETs RoHS
Datasheetpdf iconHXY MOSFET IRFR3711ZTRPBF-HXY
In-Stock: 49
49 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.316$ 0.32
10+$ 0.3095$ 3.10
30+$ 0.3047$ 9.14
100+$ 0.2998$ 29.98
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingTO-252-2L
ConfigurationStandalone
Drain to Source Voltage20V
Output Capacitance(Coss)500pF
Current - Continuous Drain(Id)60A
Gate Threshold Voltage (Vgs(th))750mV
Pd - Power Dissipation60W
Reverse Transfer Capacitance (Crss@Vds)200pF
RDS(on)4.5mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)2nF
Gate Charge(Qg)27nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

IRFR3711ZTRPBF utilizes advanced trench technology to deliver excellent on-state resistance RDS(ON), low gate charge, and operation down to 4.5V gate voltage. The device is suitable for battery protection or other switching applications. Package: TO-252-2L.

Features

AI Translation
  • VDS = 20V, ID = 60A
  • RDS(ON) < 6mΩ (at VGS = 4.5V)

Applications

AI Translation
  • Battery protection
  • Load switch
  • Uninterruptible power supply