GAPTEC Electronic 0.1D8A_0515S1.5U
| Manufacturer | |
| MPN | 0.1D8A_0515S1.5U |
| LCSC Part # | C5458213 |
| Packaging | DIP,11.5x9.8mm |
| Customer # | |
| Key Attributes | DIP,11.5x9.8mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | DIP,11.5x9.8mm | |
| Number of Outputs | 1 | |
| Iout | 6.7mA | |
| Vin | 4.5V~5.5V | |
| Vout | 15V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection | |
| Output Power | 100mW | |
| Conversion Efficiency | 86% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 35 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 0.1D8A_1.5U Series are specially designed for applications where a single power supply is isolated from the input power supply in a distributed power supply system on a circuit board. These products apply to: 1) Where the voltage of the input power supply is fixed (voltage variation ≤±10%); 2) Where isolation is necessary between input and output (isolation voltage = 1000VDC); 3) Where the regulation of the output voltage and the output ripple and noise are not demanding, such as: purely digital circuits, ordinary low frequency analog circuits and IGBT power device driven circuits, etc.
Features
AI Translation
- Efficiency up to 86%
- Small footprint from 0.69cm²
- SIP package
- Single output voltage
- 1.5KVDC isolation
- Temperature range: -40°C - +85°C
- Industry standard pinout
- UL94-V0 package
- No heat sink required
- Power density 0.36W/cm³
- RoHS compliance
Applications
AI Translation
- purely digital circuits
- ordinary low frequency analog circuits
- IGBT power device driven circuits
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.4711 | $ 13.47 |
| 210+ | $ 5.3761 | $ 1128.98 |
| 490+ | $ 5.1951 | $ 2545.60 |
| 1,015+ | $ 5.1063 | $ 5182.89 |
Standard Packaging35/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

