LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor SD12CC product image
  • SD12CC thumbnail 1
  • SD12CC thumbnail 2
  • SD12CC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor SD12CCRoHS

Manufacturer
SlkorAsian Brands
MPN
SD12CC
LCSC Part #
C54582101
Packaging
SOD-323
Customer #
Key Attributes
18V 19A 340W 13V Bidirectional 12V SOD-323 TVS Diodes RoHS
Datasheetpdf iconSlkor SD12CC
In-Stock: 2,060
2,060 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0138$ 0.28
200+$ 0.0135$ 2.70
600+$ 0.0133$ 7.98
3,000+$ 0.0131$ 39.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSlkor
PackagingSOD-323
Clamping Voltage18V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)19A
Peak Pulse Power Dissipation (Ppp)340W
Voltage - Breakdown13V
Number of Channels1
typeESD
Reverse Leakage Current (Ir)100nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)12V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

These surge protection diodes are designed for applications requiring transient overvoltage protection. They are suitable for devices sensitive to voltage and ESD, such as computers, printers, commercial machines, communication systems, medical equipment, and other applications. These devices are ideal for space-constrained PCB layouts.

Features

AI Translation
  • Single-line bidirectional ESD protection
  • Reverse standoff voltage: 12.0V max
  • Low leakage current: nA-level
  • Response time typically < 1 ns
  • Low clamping voltage: VC < 18V @IPP = 19A
  • ESD protection: 30kV (air) / 30kV (contact) (IEC61000-4-2)
  • RoHS compliant

Applications

AI Translation
  • Mobile phones and accessories
  • Microprocessor-based devices
  • Personal Digital Assistants (PDAs)
  • Laptops, desktop computers, and servers