LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor SLEN236NCB-D product image
  • SLEN236NCB-D thumbnail 1
  • SLEN236NCB-D thumbnail 2
  • SLEN236NCB-D thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Slkor SLEN236NCB-DRoHS

Manufacturer
SlkorAsian Brands
MPN
SLEN236NCB-D
LCSC Part #
C54582043
Packaging
DFN1006-2L
Customer #
Key Attributes
62V 4A 260W 38V Bidirectional 36V DFN1006-2L TVS Diodes RoHS
Datasheetpdf iconSlkor SLEN236NCB-D
In-Stock: 10,000
10,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0174$ 0.87
500+$ 0.0137$ 6.85
1,500+$ 0.0116$ 17.40
10,000+$ 0.0103$ 103.00
20,000+$ 0.0092$ 184.00
50,000+$ 0.0087$ 435.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSlkor
PackagingDFN1006-2L
Clamping Voltage62V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)4A
Peak Pulse Power Dissipation (Ppp)260W
Voltage - Breakdown38V
Number of Channels1
typeESD
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)36V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece