Slkor SLEN15NCB
| Manufacturer | SlkorAsian Brands |
| MPN | SLEN15NCB |
| LCSC Part # | C54582025 |
| Packaging | DFN0603-2L |
| Customer # | |
| Key Attributes | 10V 8A 100W 5.7V Bidirectional 5V DFN0603-2L TVS Diodes |
| Datasheet | Slkor SLEN15NCB |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Slkor | |
| Packaging | DFN0603-2L | |
| Clamping Voltage | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 8A | |
| Peak Pulse Power Dissipation (Ppp) | 100W | |
| Voltage - Breakdown | 5.7V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Slkor | |
| Packaging | DFN0603-2L | |
| Clamping Voltage | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 8A | |
| Peak Pulse Power Dissipation (Ppp) | 100W |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 5.7V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
The SLEN15NCB is designed to protect voltage-sensitive components from damage or latch-up caused by ESD. Excellent clamping capability, low leakage, and fast response time provide best-in-class protection for board-level designs exposed to ESD environments. Its compact size and bidirectional design make it ideal for mobile phones, MP3 players, and portable applications requiring audio line protection. The SLEN15NCB can withstand the maximum ESD strike specified by IEC 61000-4-2 international standard (Level 4).
Features
- IEC 61000-4-2 Level 4 ESD protection
- Contact discharge: ±30 kV
- Air gap discharge: ±30 kV
- Peak reverse working voltage: 5.0 V max
- IO capacitance: 15 pF typical
- DC breakdown voltage: 5.7 V min to 6.5 V max
- Low leakage current: 1 μA max
- Industrial temperature range: -55°C to +150°C
- Package: DFN0603-2L
Applications
- End Devices
- True Wireless Stereo (TWS) and Smart Wearables
- TVs and Displays
- Mobile Phones and Accessories
- Portable Electronics
- Communication Systems
- Computers and Peripherals
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0082 | $ 0.82 |
| 1,000+ | $ 0.0064 | $ 6.40 |
| 3,000+ | $ 0.0055 | $ 16.50 |
| 10,000+ | $ 0.0049 | $ 49.00 |
| 50,000+ | $ 0.0044 | $ 220.00 |
| 100,000+ | $ 0.0042 | $ 420.00 |
Standard Packaging10000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Slkor | |
| Packaging | DFN0603-2L | |
| Clamping Voltage | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 8A | |
| Peak Pulse Power Dissipation (Ppp) | 100W | |
| Voltage - Breakdown | 5.7V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Slkor | |
| Packaging | DFN0603-2L | |
| Clamping Voltage | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 8A | |
| Peak Pulse Power Dissipation (Ppp) | 100W |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 5.7V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
The SLEN15NCB is designed to protect voltage-sensitive components from damage or latch-up caused by ESD. Excellent clamping capability, low leakage, and fast response time provide best-in-class protection for board-level designs exposed to ESD environments. Its compact size and bidirectional design make it ideal for mobile phones, MP3 players, and portable applications requiring audio line protection. The SLEN15NCB can withstand the maximum ESD strike specified by IEC 61000-4-2 international standard (Level 4).
Features
- IEC 61000-4-2 Level 4 ESD protection
- Contact discharge: ±30 kV
- Air gap discharge: ±30 kV
- Peak reverse working voltage: 5.0 V max
- IO capacitance: 15 pF typical
- DC breakdown voltage: 5.7 V min to 6.5 V max
- Low leakage current: 1 μA max
- Industrial temperature range: -55°C to +150°C
- Package: DFN0603-2L
Applications
- End Devices
- True Wireless Stereo (TWS) and Smart Wearables
- TVs and Displays
- Mobile Phones and Accessories
- Portable Electronics
- Communication Systems
- Computers and Peripherals
C54582025 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



