Tokmas CP2102-GMR(TOKMAS)
| Manufacturer | TokmasAsian Brands |
| MPN | CP2102-GMR(TOKMAS) |
| LCSC Part # | C54581988 |
| Packaging | QFN-28(5x5) |
| Customer # | |
| Key Attributes | USB to UART 4Mbps USB 2.0 QFN-28(5x5) Interface Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | Tokmas | |
| Packaging | QFN-28(5x5) | |
| Features | Hardware flow control support;Programmable baud rate;Power-on reset;Low-power mode;Wake-up function;Built-in clock generator | |
| Voltage - Supply | 3V~3.6V;4V~5.5V | |
| Applications Function | USB to UART | |
| Data Rate | 4Mbps | |
| USB Protocol | USB 2.0 | |
| Supply Current | 15mA | |
| Quiescent Supply Current | 2uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,814
1,814 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7267$ 1.5886 | $ 1.59 |
| 10+ | $ 1.4349$ 1.3202 | $ 13.20 |
| 30+ | $ 1.2735$ 1.1717 | $ 35.15 |
| 100+ | $ 1.0908$ 1.0036 | $ 100.36 |
| 500+ | $ 1.0109$ 0.9301 | $ 465.05 |
| 1,000+ | $ 0.9734$ 0.8956 | $ 895.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | Tokmas | |
| Packaging | QFN-28(5x5) | |
| Features | Hardware flow control support;Programmable baud rate;Power-on reset;Low-power mode;Wake-up function;Built-in clock generator | |
| Voltage - Supply | 3V~3.6V;4V~5.5V | |
| Applications Function | USB to UART | |
| Data Rate | 4Mbps | |
| USB Protocol | USB 2.0 | |
| Supply Current | 15mA | |
| Quiescent Supply Current | 2uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

