UTC TS391BG-AF5-R
| Manufacturer | UTCAsian Brands |
| MPN | TS391BG-AF5-R |
| LCSC Part # | C54581887 |
| Packaging | SOT-25 |
| Customer # | |
| Key Attributes | 1mV 25nA 1 SOT-25 Linear Comparators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | UTC | |
| Packaging | SOT-25 | |
| Dual Supply | -18V~-1V;1V~18V | |
| Output Type | Open Collector | |
| Vos - Input Offset Voltage | 1mV | |
| Quiescent Current | 200uA | |
| Ib - Input Bias Current | 25nA | |
| Output Mode | TTL;DTL;ECL;CMOS | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+125℃ | |
| Response Time (tr) | 1.3us | |
| Single Supply | 2V~36V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UTC TS391/A/B/C consists of a low power voltage comparator designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. This comparator also has a unique characteristic in that the input common - mode voltage range includes ground even though operated from a single power supply voltage.
Features
AI Translation
- Wide single supply voltage range or dual supplies +2V~+36V or ±1V~±18V
- Very low supply current (0.2mA) independent of supply voltage (1mW /comparator at +5V)
- Low input bias current: 25nA typ.
- Low input offset current: ±5nA typ.
- Low input offset voltage: ±1mV typ
- Input common - mode voltage range includes ground.
- Low output saturation voltage: 250mV typ. (Iout = 4mA).
- Differential input voltage range equal to the supply voltage.
- TTL, DTL, ECL, CMOS Compatible outputs.
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1026 | $ 0.51 |
| 50+ | $ 0.0817 | $ 4.09 |
| 150+ | $ 0.0712 | $ 10.68 |
| 500+ | $ 0.0634 | $ 31.70 |
| 3,000+ | $ 0.0571 | $ 171.30 |
| 6,000+ | $ 0.054 | $ 324.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | UTC | |
| Packaging | SOT-25 | |
| Dual Supply | -18V~-1V;1V~18V | |
| Output Type | Open Collector | |
| Vos - Input Offset Voltage | 1mV | |
| Quiescent Current | 200uA | |
| Ib - Input Bias Current | 25nA | |
| Output Mode | TTL;DTL;ECL;CMOS | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+125℃ | |
| Response Time (tr) | 1.3us | |
| Single Supply | 2V~36V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UTC TS391/A/B/C consists of a low power voltage comparator designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. This comparator also has a unique characteristic in that the input common - mode voltage range includes ground even though operated from a single power supply voltage.
Features
AI Translation
- Wide single supply voltage range or dual supplies +2V~+36V or ±1V~±18V
- Very low supply current (0.2mA) independent of supply voltage (1mW /comparator at +5V)
- Low input bias current: 25nA typ.
- Low input offset current: ±5nA typ.
- Low input offset voltage: ±1mV typ
- Input common - mode voltage range includes ground.
- Low output saturation voltage: 250mV typ. (Iout = 4mA).
- Differential input voltage range equal to the supply voltage.
- TTL, DTL, ECL, CMOS Compatible outputs.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

