Nexperia HEF4017BT-Q100J
| Manufacturer | |
| MPN | HEF4017BT-Q100J |
| LCSC Part # | C545773 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 1 30MHz SOP-16 Counters, Dividers RoHS |
| Datasheet | Nexperia HEF4017BT-Q100J |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | Nexperia | |
| Packaging | SOP-16 | |
| Logic Family | HEF | |
| Voltage - Supply | 3V~15V | |
| Direction | Up Counter | |
| Trigger Type | Rising Edge;Falling Edge | |
| Timing | - | |
| Operating Temperature | -40℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 40ns@15V,50pF | |
| Count Rate | 30MHz | |
| Features | Cascade counter;Reset function;Auto calibration;Static operation |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | Nexperia | |
| Packaging | SOP-16 | |
| Logic Family | HEF | |
| Voltage - Supply | 3V~15V | |
| Direction | Up Counter | |
| Trigger Type | Rising Edge;Falling Edge |
| Type | Description | |
|---|---|---|
| Timing | - | |
| Operating Temperature | -40℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 40ns@15V,50pF | |
| Count Rate | 30MHz | |
| Features | Cascade counter;Reset function;Auto calibration;Static operation |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
- Automatic counter correction
- Tolerant of slow clock rise and fall times
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
- Standardized symmetrical output characteristics
- ESD protection:
- MIL-STD-833, method 3015 exceeds 2000 V
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 Ω)
- Complies with JEDEC standard JESD 13-B
Applications
AI Translation
- Decade counter with decimal decoding
- 1-to-n decoding counter for cascading
- Sequence controller
- Timer
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.69 | $ 0.69 |
| 10+ | $ 0.5572 | $ 5.57 |
| 30+ | $ 0.4917 | $ 14.75 |
| 100+ | $ 0.4261 | $ 42.61 |
| 500+ | $ 0.3868 | $ 193.40 |
| 1,000+ | $ 0.3671 | $ 367.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | Nexperia | |
| Packaging | SOP-16 | |
| Logic Family | HEF | |
| Voltage - Supply | 3V~15V | |
| Direction | Up Counter | |
| Trigger Type | Rising Edge;Falling Edge | |
| Timing | - | |
| Operating Temperature | -40℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 40ns@15V,50pF | |
| Count Rate | 30MHz | |
| Features | Cascade counter;Reset function;Auto calibration;Static operation |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | Nexperia | |
| Packaging | SOP-16 | |
| Logic Family | HEF | |
| Voltage - Supply | 3V~15V | |
| Direction | Up Counter | |
| Trigger Type | Rising Edge;Falling Edge |
| Type | Description | |
|---|---|---|
| Timing | - | |
| Operating Temperature | -40℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 40ns@15V,50pF | |
| Count Rate | 30MHz | |
| Features | Cascade counter;Reset function;Auto calibration;Static operation |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
- Automatic counter correction
- Tolerant of slow clock rise and fall times
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
- Standardized symmetrical output characteristics
- ESD protection:
- MIL-STD-833, method 3015 exceeds 2000 V
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 Ω)
- Complies with JEDEC standard JESD 13-B
Applications
AI Translation
- Decade counter with decimal decoding
- 1-to-n decoding counter for cascading
- Sequence controller
- Timer
C545773 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

