LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST B32B-PUDSS-1(LF)(SN) product image
  • B32B-PUDSS-1(LF)(SN) thumbnail 1
  • B32B-PUDSS-1(LF)(SN) thumbnail 2
  • B32B-PUDSS-1(LF)(SN) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST B32B-PUDSS-1(LF)(SN)RoHS

Manufacturer
MPN
B32B-PUDSS-1(LF)(SN)
LCSC Part #
C545742
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN HEADER TH 32POS 2mm
Datasheetpdf iconJST B32B-PUDSS-1(LF)(SN)
Custom CablesMOQ 1pc
In-Stock: 876
876 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.3973$ 2.40
10+$ 2.0857$ 20.86
30+$ 1.892$ 56.76
80+$ 1.6918$ 135.34
480+$ 1.6014$ 768.67
960+$ 1.5627$ 1500.19
Standard Packaging80/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,P=2mm
Reference SeriesPUD
Voltage Rating (Max)250V
Contact MaterialCopper alloy
Number of PINs Per Row16
Number of Rows2
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating3A
Supplementary FeaturesWith column
Mounting TypeThrough Hole
Contact PlatingTin
Number of PINs32P
Operating Temperature-25℃~+85℃
Plastic MaterialGlass fiber reinforced PA66
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)34mm
Row Spacing2mm
Pin Structure2x16P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.