Battery Holder CR2032-H Ni Compatible with CR2032 Horizontal DIP
| Manufacturer | MYOUNGAsian Brands |
| MPN | MY-2032-13N |
| LCSC Part # | C5457105 |
| Packaging | - |
| Customer # | |
| Key Attributes | BATTERY CLIP COIN CR2032 TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Battery/Battery Product Accessories | |
| Manufacturer | MYOUNG | |
| Packaging | - | |
| Applicable battery specifications | CR2032 | |
| Contact coating | Nickel plated | |
| Contact material | Phosphor bronze | |
| Type | Battery buckle |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 785
785 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.128$ 0.1216 | $ 0.61 |
| 50+ | $ 0.1012$ 0.0962 | $ 4.81 |
| 150+ | $ 0.0878$ 0.0835 | $ 12.53 |
| 800+ | $ 0.0777$ 0.0739 | $ 59.12 |
| 2,400+ | $ 0.0697$ 0.0663 | $ 159.12 |
| 4,800+ | $ 0.0657$ 0.0625 | $ 300.00 |
Standard Packaging800/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Battery/Battery Product Accessories | |
| Manufacturer | MYOUNG | |
| Packaging | - | |
| Applicable battery specifications | CR2032 | |
| Contact coating | Nickel plated | |
| Contact material | Phosphor bronze | |
| Type | Battery buckle |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



