Broadcom HCPL-4506-500E
| Manufacturer | |
| MPN | HCPL-4506-500E |
| LCSC Part # | C545703 |
| Packaging | SOP-8-2.54mm |
| Customer # | |
| Key Attributes | DC Input 1 Channel Isolation Voltage (rms): 3750V |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SOP-8-2.54mm | |
| Load Voltage | 30V | |
| Power Dissipation | 145mW | |
| Output Current | 15mA | |
| Low Level Delay Time | 550ns | |
| High Level Delay Time | 400ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 44% | |
| Voltage - Forward(Vf) | 1.5V | |
| Voltage - Supply | 4.5V~30V | |
| Forward Current(If) | 20mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 30kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SOP-8-2.54mm | |
| Load Voltage | 30V | |
| Power Dissipation | 145mW | |
| Output Current | 15mA | |
| Low Level Delay Time | 550ns | |
| High Level Delay Time | 400ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 44% | |
| Voltage - Forward(Vf) | 1.5V | |
| Voltage - Supply | 4.5V~30V | |
| Forward Current(If) | 20mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 30kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Introduction
The HCPL-4506 and HCPL-0466 contain a GaAsP LED while the HCPL-J456 and the HCNW4506 contain an AlGaAs LED. The LED is optically coupled to an integrated high gain photo detector. Minimized propagation delay difference between devices makes these optocouplers excellent solutions for improving inverter efficiency through reduced switching dead time. An on chip 20 kΩ output pull-up resistor can be enabled by shorting output pins 6 and 7, thus eliminating the need for an external pull-up resistor in common IPM applications.
Features
- Performance specified for common IPM applications over industrial temperature range: -40℃ to 100℃
- Fast maximum propagation delays tₚₕₗ = 480 ns, tₚₗₕ = 550 ns
- Minimized Pulse Width Distortion PWD = 450 ns
- 15 kV/μs minimum common mode transient immunity at Vcm = 1500 V
- CTR > 44% at If = 10 mA
- Safety approval: UL Recognized - 3750 V rms / 1 min. for HCPL - 4506/0466/J456 - 5000 V rms / 1 min. for HCPL - 4506 Option 020 and HCNW4506 CSA Approved IEC/EN/DIN EN 60747 - 5 - 2 Approved - VIORM = 560 Vpeak for HCPL - 0466 Option 060 - VIORM = 630 Vpeak for HCPL - 4506 Option 060 - VIORM = 891 Vpeak for HCPL - J456 - VIORM = 1414 Vpeak for HCNW4506
Applications
- IPM isolation
- Isolated IGBT/MOSFET gate drive
- AC and brushless DC motor drives
- Industrial inverters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7232 | $ 1.72 |
| 10+ | $ 1.4434 | $ 14.43 |
| 30+ | $ 1.2888 | $ 38.66 |
| 100+ | $ 0.9698 | $ 96.98 |
| 500+ | $ 0.8917 | $ 445.85 |
| 1,000+ | $ 0.8576 | $ 857.60 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SOP-8-2.54mm | |
| Load Voltage | 30V | |
| Power Dissipation | 145mW | |
| Output Current | 15mA | |
| Low Level Delay Time | 550ns | |
| High Level Delay Time | 400ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 44% | |
| Voltage - Forward(Vf) | 1.5V | |
| Voltage - Supply | 4.5V~30V | |
| Forward Current(If) | 20mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 30kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SOP-8-2.54mm | |
| Load Voltage | 30V | |
| Power Dissipation | 145mW | |
| Output Current | 15mA | |
| Low Level Delay Time | 550ns | |
| High Level Delay Time | 400ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 44% | |
| Voltage - Forward(Vf) | 1.5V | |
| Voltage - Supply | 4.5V~30V | |
| Forward Current(If) | 20mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 30kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Introduction
The HCPL-4506 and HCPL-0466 contain a GaAsP LED while the HCPL-J456 and the HCNW4506 contain an AlGaAs LED. The LED is optically coupled to an integrated high gain photo detector. Minimized propagation delay difference between devices makes these optocouplers excellent solutions for improving inverter efficiency through reduced switching dead time. An on chip 20 kΩ output pull-up resistor can be enabled by shorting output pins 6 and 7, thus eliminating the need for an external pull-up resistor in common IPM applications.
Features
- Performance specified for common IPM applications over industrial temperature range: -40℃ to 100℃
- Fast maximum propagation delays tₚₕₗ = 480 ns, tₚₗₕ = 550 ns
- Minimized Pulse Width Distortion PWD = 450 ns
- 15 kV/μs minimum common mode transient immunity at Vcm = 1500 V
- CTR > 44% at If = 10 mA
- Safety approval: UL Recognized - 3750 V rms / 1 min. for HCPL - 4506/0466/J456 - 5000 V rms / 1 min. for HCPL - 4506 Option 020 and HCNW4506 CSA Approved IEC/EN/DIN EN 60747 - 5 - 2 Approved - VIORM = 560 Vpeak for HCPL - 0466 Option 060 - VIORM = 630 Vpeak for HCPL - 4506 Option 060 - VIORM = 891 Vpeak for HCPL - J456 - VIORM = 1414 Vpeak for HCNW4506
Applications
- IPM isolation
- Isolated IGBT/MOSFET gate drive
- AC and brushless DC motor drives
- Industrial inverters
C545703 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



