Broadcom HCPL-4503-000E
| Manufacturer | |
| MPN | HCPL-4503-000E |
| LCSC Part # | C545702 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | DC Input 1 Channel Isolation Voltage (rms): 3750V |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | DIP-8 | |
| Output Current | 8mA | |
| Data Rate | 1Mbit/s | |
| Low Level Delay Time | 200ns | |
| High Level Delay Time | 600ns | |
| Load Voltage | - | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.5V | |
| Current transfer ratio | 19% | |
| Voltage - Supply | 4.5V~15V | |
| Forward Current(If) | 25mA | |
| CMTI(kV/us) | 15kV/us | |
| Pd - Power Dissipation | 100mW | |
| Number of Channels | 1 | |
| Input threshold current | - | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | Open-collector output |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | DIP-8 | |
| Output Current | 8mA | |
| Data Rate | 1Mbit/s | |
| Low Level Delay Time | 200ns | |
| High Level Delay Time | 600ns | |
| Load Voltage | - | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 19% | |
| Voltage - Supply | 4.5V~15V | |
| Forward Current(If) | 25mA | |
| CMTI(kV/us) | 15kV/us | |
| Pd - Power Dissipation | 100mW | |
| Number of Channels | 1 | |
| Input threshold current | - | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | Open-collector output |
Report an ErrorShow similar products (0) >
In-Stock: 202
202 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3438 | $ 1.34 |
| 10+ | $ 1.1363 | $ 11.36 |
| 50+ | $ 0.9613 | $ 48.07 |
| 100+ | $ 0.8316 | $ 83.16 |
| 500+ | $ 0.7749 | $ 387.45 |
| 1,000+ | $ 0.7489 | $ 748.90 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | DIP-8 | |
| Output Current | 8mA | |
| Data Rate | 1Mbit/s | |
| Low Level Delay Time | 200ns | |
| High Level Delay Time | 600ns | |
| Load Voltage | - | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.5V | |
| Current transfer ratio | 19% | |
| Voltage - Supply | 4.5V~15V | |
| Forward Current(If) | 25mA | |
| CMTI(kV/us) | 15kV/us | |
| Pd - Power Dissipation | 100mW | |
| Number of Channels | 1 | |
| Input threshold current | - | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | Open-collector output |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | DIP-8 | |
| Output Current | 8mA | |
| Data Rate | 1Mbit/s | |
| Low Level Delay Time | 200ns | |
| High Level Delay Time | 600ns | |
| Load Voltage | - | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 19% | |
| Voltage - Supply | 4.5V~15V | |
| Forward Current(If) | 25mA | |
| CMTI(kV/us) | 15kV/us | |
| Pd - Power Dissipation | 100mW | |
| Number of Channels | 1 | |
| Input threshold current | - | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | Open-collector output |
Report an ErrorShow similar products (0) >
C545702 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



