Broadcom HCPL-0661-500E
| Manufacturer | |
| Mfr. Part # | HCPL-0661-500E |
| LCSC Part # | C545696 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | DC Input 2 Channels Isolation Voltage (rms): 3750V |
| Description | 50mA 3V 2.05V 4.5V~5.5V DC SO-8 Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
2,372
2,372
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.5761 | $ 4.58 |
10+ | $ 3.9331 | $ 39.33 |
30+ | $ 3.5508 | $ 106.52 |
100+ | $ 2.8023 | $ 280.23 |
500+ | $ 2.6247 | $ 1312.35 |
1,500+ | $ 2.5448 | $ 3817.20 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$