Broadcom HCPL-053L-500E
| Manufacturer | |
| Mfr. Part # | HCPL-053L-500E |
| LCSC Part # | C545694 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | DC Input 2 Channels Isolation Voltage (rms): 3750V |
| Description | 8mA 1Mbit/s 5V 2.7V~7V 1.7V DC SOP-8 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
541
541
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5991 | $ 2.60 |
10+ | $ 2.2498 | $ 22.50 |
30+ | $ 2.0307 | $ 60.92 |
100+ | $ 1.6385 | $ 163.85 |
500+ | $ 1.5369 | $ 768.45 |
1,500+ | $ 1.4925 | $ 2238.75 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$