Broadcom HCPL-0314-560E
| Manufacturer | |
| Mfr. Part # | HCPL-0314-560E |
| LCSC Part # | C545692 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | 0.4 Amp Output Current IGBT Gate Drive Optocoupler |
| Description | 5V 1.5V 10V~30V DC SO-8 Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
402 
402
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.486 $ 1.4563 | $ 1.46 |
10+ | $ 1.2171 $ 1.1928 | $ 11.93 |
30+ | $ 1.0696 $ 1.0483 | $ 31.45 |
100+ | $ 0.9036 $ 0.8856 | $ 88.56 |
500+ | $ 0.8283 $ 0.8118 | $ 405.90 |
1,500+ | $ 0.796 $ 0.7801 | $ 1170.15 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$