LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chipanalog CA-IS3086WX product image
  • CA-IS3086WX thumbnail 1
  • CA-IS3086WX thumbnail 2
  • CA-IS3086WX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Chipanalog CA-IS3086WXRoHS

Manufacturer
ChipanalogAsian Brands
MPN
CA-IS3086WX
LCSC Part #
C5456739
Packaging
SOIC-16-WB
Customer #
Key Attributes
5 KV RMS isolated full-duplex/half-duplex RS-485 transceiver
Datasheetpdf iconChipanalog CA-IS3086WX
In-Stock: 1,951
1,951 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9449$ 1.94
10+$ 1.5333$ 15.33
30+$ 1.3569$ 40.71
100+$ 1.1368$ 113.68
500+$ 1.0388$ 519.40
1,000+$ 0.98$ 980.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerChipanalog
PackagingSOIC-16-WB
Number of Nodes256
Operating Temperature-40℃~+125℃
ESD Protect±20kV
Voltage - Supply (Bus)3V~5.5V
Number of Drivers1
Voltage - Supply (Logic)2.375V~5.5V
DuplexFull-Duplex
CMTI(kV/us)150kV/us
Number of Receivers1
FeaturesBus fault detection
Quiescent Supply Current-
Isolation Voltage(Vrms)5000
Data Rate(Max)10Mbps

Introduction

AI Translation

The CA-IS308x series are current-isolated RS-485/RS-422 transceivers offering superior isolation performance and RS-485 performance to meet industrial application requirements. All devices in this series feature logic input and output buffers separated by a silicon oxide (SiO2) insulation layer, providing galvanic isolation with up to 5000VRMS (60s) isolation voltage and a typical common-mode transient immunity (CMTI) of ±150kV/μs. The isolation improves communication by breaking ground loops and reduces noise when large ground potential differences exist between ports. CA-IS308x series devices support multi-node communication on the bus with a maximum data rate of 20Mbps, allowing up to 256 transceivers (loads) to be connected on a common bus. Maintaining multipoint operation while increasing the maximum data rate enables more robust system designs for reliable communication. Within the CA-IS308x series, the CA-IS3080 and CA-IS3086 are full-duplex transceivers designed for simultaneous bidirectional data communication over multipoint bus transmission lines. The CA-IS3082 and CA-IS3088 provide half-duplex transceivers, where driver and receiver enable pins allow any node to be configured as either transmit or receive mode at any given time, reducing cabling requirements. CA-IS308x series devices are available in a wide-body SOIC16 package — the industry-standard isolated RS-485/RS-422 package — with an operating temperature range of -40°C to +125°C.

Features

AI Translation
  • High performance, compliant with RS-485 EIA/TIA-485 standard
  • Selectable data rates: 500kbps, 10Mbps, or 20Mbps
  • 1/8 unit load, supports up to 256 nodes on the bus
  • Logic-side supply voltage: 2.375V to 5.5V; bus-side supply voltage: 3V to 5.5V
  • CA-IS3080/86 bus common-mode supply range: -15V to +15V; CA-IS3082/88: -7V to +12V
  • Common-mode transient immunity (CMTI): ±150kV/μs (typical)
  • Driver-side output current limiting and thermal shutdown protection
  • Open-circuit, short-circuit, and bus fault protection
  • Wide operating temperature range: -40°C to 125°C
  • Wide-body SOIC16-WB(W) package
  • Long service life: >40 years
  • VDE certified (per DIN EN IEC60747-17 (VDE 0884-17):2021-10)
  • UL certified (per UL1577)
  • CQC certified (per GB4843.1-2022)
  • TUV certified (per EN61010-1:2010+A1)

Applications

AI Translation
  • Industrial automation equipment
  • Grid infrastructure
  • Solar inverters
  • Motor drives
  • HVAC