VBsemi Elec SUD50P10-43L-E3-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | SUD50P10-43L-E3-VB |
| LCSC Part # | C5456609 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 100V 40A TO-252 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 301pF | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss@Vds) | 208pF | |
| RDS(on) | 33mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 4.433nF | |
| Gate Charge(Qg) | 96nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 301pF | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss@Vds) | 208pF | |
| RDS(on) | 33mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 4.433nF | |
| Gate Charge(Qg) | 96nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free product as defined by IEC 61249-2-21
- Trench power MOSFET
- Low thermal resistance package
- 100% Rg and UIS tested
- RoHS compliant per directive 2002/95/EC
In-Stock: 21
21 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3396$ 1.2727 | $ 1.27 |
| 10+ | $ 1.1077$ 1.0524 | $ 10.52 |
| 30+ | $ 0.9812$ 0.9322 | $ 27.97 |
| 100+ | $ 0.8369$ 0.7951 | $ 79.51 |
| 500+ | $ 0.7736$ 0.7350 | $ 367.50 |
| 1,000+ | $ 0.7444$ 0.7072 | $ 707.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 301pF | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss@Vds) | 208pF | |
| RDS(on) | 33mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 4.433nF | |
| Gate Charge(Qg) | 96nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 301pF | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss@Vds) | 208pF | |
| RDS(on) | 33mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 4.433nF | |
| Gate Charge(Qg) | 96nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free product as defined by IEC 61249-2-21
- Trench power MOSFET
- Low thermal resistance package
- 100% Rg and UIS tested
- RoHS compliant per directive 2002/95/EC
C5456609 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



