HITENX HTC1620
| Manufacturer | HITENXAsian Brands |
| MPN | HTC1620 |
| LCSC Part # | C54565477 |
| Packaging | SOP-20 |
| Customer # | |
| Key Attributes | -500mV~7V 3-Wire Serial Interface 50mA 200mA SOP-20 Display Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | HITENX | |
| Packaging | SOP-20 | |
| Voltage - Supply | -500mV~7V | |
| Configuration | 8 Segment x 6 Digit;10 Segment x 4 Digit | |
| Operating Temperature | -40℃~+80℃ | |
| Interface | 3-Wire Serial Interface | |
| Features | Built-in display RAM;PWM dimming | |
| Segment Drive Current | 50mA | |
| Digit Drive Current | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,880
2,880 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 6+ | $ 0.146 | $ 0.88 |
| 60+ | $ 0.1162 | $ 6.97 |
| 180+ | $ 0.1012 | $ 18.22 |
| 612+ | $ 0.0901 | $ 55.14 |
| 2,880+ | $ 0.0811 | $ 233.57 |
| 5,760+ | $ 0.0766 | $ 441.22 |
Standard Packaging36/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

