LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PROD Tech PDSQAT1010-153MLB product image
  • PDSQAT1010-153MLB thumbnail 1
  • PDSQAT1010-153MLB thumbnail 2
  • PDSQAT1010-153MLB thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

PROD Tech PDSQAT1010-153MLBRoHS

Manufacturer
PROD TechAsian Brands
MPN
PDSQAT1010-153MLB
LCSC Part #
C54563414
Packaging
DIP-4P,15.5x9mm
Customer #
Key Attributes
15mH@1kHz 130mΩ DIP-4P,15.5x9mm Common Mode Chokes RoHS
Datasheetpdf iconPROD Tech PDSQAT1010-153MLB
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4702$ 0.47
10+$ 0.3713$ 3.71
30+$ 0.3308$ 9.92
100+$ 0.2773$ 27.73
500+$ 0.2546$ 127.30
1,000+$ 0.24$ 240.00
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerPROD Tech
PackagingDIP-4P,15.5x9mm
Inductance @ Frequency15mH@1kHz
DC Resistance(DCR)130mΩ
Insulation Resistance(IR)100MΩ
Voltage Rating (AC)-
Number of Lines-
Voltage Rating-
Voltage Withstand1kV
Impedance @ Frequency-
Current Rating1.8A
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece