ST BTA12-700CWRG
| Manufacturer | |
| MPN | BTA12-700CWRG |
| LCSC Part # | C5456237 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | TRIAC 700V 12A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 50mA | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | - | |
| Current - On State(It(RMS)) | 12A | |
| Peak off - state voltage(Vdrm) | 700V | |
| Current - Surge(Itsm@f) | 125A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The BTA/BTB12 B/C triac family are high performance glass passivated PNPN devices. These parts are suitables for general purpose applications where high surge current capability is required. Application such as phase control and static switching on inductive or resistive load.
Features
AI Translation
- HIGHSURGECURRENTCAPABILITY
- COMMUTATION : (dV/dt)c> 5 V/μus
- BTA Family : INSULATING VOLTAGE = 2500V(RMS) (UL RECOGNIZED : E81734)
In-Stock: 144
144 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6762 | $ 1.68 |
| 10+ | $ 1.5253 | $ 15.25 |
| 50+ | $ 1.4312 | $ 71.56 |
| 100+ | $ 1.3339 | $ 133.39 |
| 500+ | $ 1.29 | $ 645.00 |
| 1,000+ | $ 1.2722 | $ 1272.20 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 50mA | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | - | |
| Current - On State(It(RMS)) | 12A | |
| Peak off - state voltage(Vdrm) | 700V | |
| Current - Surge(Itsm@f) | 125A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The BTA/BTB12 B/C triac family are high performance glass passivated PNPN devices. These parts are suitables for general purpose applications where high surge current capability is required. Application such as phase control and static switching on inductive or resistive load.
Features
AI Translation
- HIGHSURGECURRENTCAPABILITY
- COMMUTATION : (dV/dt)c> 5 V/μus
- BTA Family : INSULATING VOLTAGE = 2500V(RMS) (UL RECOGNIZED : E81734)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



