TECH PUBLIC TPGT521YU
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPGT521YU |
| LCSC Part # | C54561918 |
| Packaging | QFN-10(1.4x1.8) |
| Customer # | |
| Key Attributes | QFN-10(1.4x1.8) Analog Switches - Special Purpose RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TECH PUBLIC | |
| Packaging | QFN-10(1.4x1.8) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TECH PUBLIC |
| Type | Description | |
|---|---|---|
| Packaging | QFN-10(1.4x1.8) |
Introduction
TPGT521YU is a 2-channel transfer switch. It operates from a 2.3V to 5.5V single supply, with an on-resistance of 0.85Ω for both SBU1 and SBU2 at 3.3V supply and ambient temperature TA = 25°C.
The device is fabricated using submicron CMOS technology to achieve fast switching speed and is designed for break-before-make operation. TPGT521YU guarantees low on-resistance matching between switches, high on-resistance flatness across the signal range, high off-state isolation, and low crosstalk, ensuring excellent linearity and low distortion when switching audio signals. TPGT521YU consists of two normally-open switches and two normally-closed switches. TPGT521YU is available in an RoHS-compliant QFN 1.8×1.4-10 package.
Features
- Pin-compatible with TPGT521YU, QFN 1.4×1.8 - 10-pin package
- Ground FET switch on-resistance: 0.85Ω (typical)
- High off-state isolation = -105dB, f = 1kHz, RL = 32Ω, Vsw = 1Vrms
- Supply voltage range: 2.3V to 5.5V
- Total harmonic distortion (microphone): 0.01% (typical)
- Shutdown current: <1μA (typical)
- SBUx pin overvoltage protection: 4.2V (typical), up to 12V DC
- Operating temperature range: -40°C to +85°C
Applications
Mobile/Tablet, Laptop/Ultrabook
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6932 | $ 0.69 |
| 10+ | $ 0.5569 | $ 5.57 |
| 30+ | $ 0.487 | $ 14.61 |
| 100+ | $ 0.4205 | $ 42.05 |
| 500+ | $ 0.3799 | $ 189.95 |
| 1,000+ | $ 0.3588 | $ 358.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TECH PUBLIC | |
| Packaging | QFN-10(1.4x1.8) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TECH PUBLIC |
| Type | Description | |
|---|---|---|
| Packaging | QFN-10(1.4x1.8) |
Introduction
TPGT521YU is a 2-channel transfer switch. It operates from a 2.3V to 5.5V single supply, with an on-resistance of 0.85Ω for both SBU1 and SBU2 at 3.3V supply and ambient temperature TA = 25°C.
The device is fabricated using submicron CMOS technology to achieve fast switching speed and is designed for break-before-make operation. TPGT521YU guarantees low on-resistance matching between switches, high on-resistance flatness across the signal range, high off-state isolation, and low crosstalk, ensuring excellent linearity and low distortion when switching audio signals. TPGT521YU consists of two normally-open switches and two normally-closed switches. TPGT521YU is available in an RoHS-compliant QFN 1.8×1.4-10 package.
Features
- Pin-compatible with TPGT521YU, QFN 1.4×1.8 - 10-pin package
- Ground FET switch on-resistance: 0.85Ω (typical)
- High off-state isolation = -105dB, f = 1kHz, RL = 32Ω, Vsw = 1Vrms
- Supply voltage range: 2.3V to 5.5V
- Total harmonic distortion (microphone): 0.01% (typical)
- Shutdown current: <1μA (typical)
- SBUx pin overvoltage protection: 4.2V (typical), up to 12V DC
- Operating temperature range: -40°C to +85°C
Applications
Mobile/Tablet, Laptop/Ultrabook
C54561918 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

