LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TC74VHC11FT-TP product image
  • TC74VHC11FT-TP thumbnail 1
  • TC74VHC11FT-TP thumbnail 2
  • TC74VHC11FT-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TC74VHC11FT-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TC74VHC11FT-TP
LCSC Part #
C54561900
Packaging
TSSOP-14
Customer #
Key Attributes
2V~5.5V 3.3ns@5V,15pF TSSOP-14 Gates and Inverters RoHS
Datasheetpdf iconTECH PUBLIC TC74VHC11FT-TP
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2568$ 1.28
50+$ 0.2031$ 10.16
150+$ 0.1801$ 27.02
500+$ 0.1515$ 75.75
2,500+$ 0.1387$ 346.75
5,000+$ 0.131$ 655.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTECH PUBLIC
PackagingTSSOP-14
Logic Family74VHC
Input Logic Level - Low700mV;800mV
Operating Temperature-40℃~+125℃
Input Logic Level - High1.7V;2V
Output Logic Level - High1.5V;1.9V;2.2V;2.4V;3.8V
Voltage - Supply2V~5.5V
Number of Channels3;3
Propagation Delay3.3ns@5V,15pF
Output Logic Level - Low100mV;450mV;300mV;400mV;550mV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

This device provides three 3-input AND functions. The inputs can be driven by 3.3 V or 5 V devices. This feature allows these devices to be used as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action on all inputs allows the circuit to tolerate slower input rise and fall times. This device is fully characterized for partial-powerdown applications using IOFF. The IOFF circuit disables the outputs, preventing damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range: 2 V ~ 5.5 V
  • CMOS low power consumption
  • Overvoltage-tolerant inputs up to 5.5 V
  • Latch-up performance exceeds 50 mA
  • Direct TTL-level interface compatible
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-003 Class A exceeds 6000 V, CDM ANSI/ESDA/JEDEC JS-002 C3 exceeds 2000 V
  • I<sub>OFF</sub> circuit enables partial power-down mode operation
  • Package: TSSOP-14