LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC SN74AHC04PWR-TP product image
  • SN74AHC04PWR-TP thumbnail 1
  • SN74AHC04PWR-TP thumbnail 2
  • SN74AHC04PWR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SN74AHC04PWR-TP

Manufacturer
TECH PUBLICAsian Brands
MPN
SN74AHC04PWR-TP
LCSC Part #
C54561896
Packaging
TSSOP-14
Customer #
Key Attributes
Schmitt trigger 10uA 2V~5.5V 6 2.9ns@4.5V~5.5V,15pF TSSOP-14 Gates and Inverters
DatasheetTECH PUBLIC SN74AHC04PWR-TP
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,500
2,500 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1212$ 0.61
50+$ 0.0953$ 4.77
150+$ 0.0823$ 12.35
500+$ 0.0726$ 36.30
2,500+$ 0.0649$ 162.25
5,000+$ 0.061$ 305.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTECH PUBLIC
PackagingTSSOP-14
Input TypeSchmitt trigger
Operating Temperature-40℃~+125℃
Logic Family74AHC
Input Logic Level - High1.7V;2V
Input Logic Level - Low700mV;800mV
Output Logic Level - High1.5V;1.9V;2.2V;2.4V;3.8V
Quiescent Current(Iq)10uA
Voltage - Supply2V~5.5V
Number of Channels6
Propagation Delay2.9ns@4.5V~5.5V,15pF
Output Logic Level - Low100mV;450mV;300mV;400mV;550mV

Introduction

AI Translation

This is a hex inverter. The inputs can be driven by 3.3 V or 5 V devices. This feature allows these devices to be used as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action on all inputs makes the circuit tolerant of slower input rise and fall times. The device is fully specified for partial-power-down applications using IOFF. The IOFF circuit disables the outputs, preventing potentially destructive backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range: 2 V to 5.5 V
  • CMOS low power consumption
  • Overvoltage-tolerant inputs up to 5.5 V
  • Latch-up performance exceeds 250 mA
  • Direct TTL-level interface compatible
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-003 Class A exceeds 6000 V, CDM ANSI/ESDA/JEDEC JS-002 C3 exceeds 2000 V
  • I<sub>OFF</sub> circuitry enables partial power-down mode operation
  • JEDEC standards compliant: JESD8-5 (2.3 V to 2.7 V), JESD8C (2.7 V to 3.6 V), JESD36 (4.5 V to 5.5 V)
  • Package: TSSOP-14