LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC SN74AUP1T02DCKR-TP product image
Images for reference only

TECH PUBLIC SN74AUP1T02DCKR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SN74AUP1T02DCKR-TP
LCSC Part #
C54561886
Packaging
SOT-353
Customer #
Key Attributes
1.2uA 2.3V~3.6V 8.1ns@2.7V,30pF SOT-353 Gates and Inverters RoHS
Datasheetpdf iconTECH PUBLIC SN74AUP1T02DCKR-TP
In-Stock: 2,990
2,990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1453$ 0.73
50+$ 0.1158$ 5.79
150+$ 0.101$ 15.15
500+$ 0.0899$ 44.95
3,000+$ 0.081$ 243.00
6,000+$ 0.0766$ 459.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTECH PUBLIC
PackagingSOT-353
Operating Temperature-40℃~+125℃
Output Logic Level - High2.05V;1.9V;2.72V;2.6V
Quiescent Current(Iq)1.2uA
Voltage - Supply2.3V~3.6V
Number of Channels2;1
Propagation Delay8.1ns@2.7V,30pF
Output Logic Level - Low100mV;310mV;440mV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This device provides a single 2-input NOR function. It ensures ultralow static and dynamic power consumption across the entire VCC range of 2.3 V to 3.6 V. Designed for logic-level translation applications, the device features input switching levels compatible with 1.8 V low-voltage CMOS signals while operating from a single 2.5 V or 3.3 V supply.

Features

AI Translation
  • Wide supply voltage range: 2.3 V to 3.6 V
  • Inputs accept voltages up to 3.6 V
  • I<sub>OFF</sub> supports partial power-down mode
  • Low quiescent current; I<sub>CC</sub> = 1.5μA (maximum)
  • ESD protection exceeds JESD 22
  • 2000 V Human Body Model (A114-A)
  • 200 V Machine Model (A115-A)
  • 1000 V Charged Device Model (C101)

Applications

AI Translation
  • AV receivers
  • Portable audio docks
  • Blu-ray players and home theaters
  • Embedded PCs
  • Personal digital assistants (PDAs)
  • Telecom/server AC/DC power supplies: single controller: analog and digital
  • Solid-state drives (SSDs): client and enterprise
  • Wireless headsets, keyboards, and mice