ST STM32C011F4U6TR
| Manufacturer | |
| Mfr. Part # | STM32C011F4U6TR |
| LCSC Part # | C5456188 |
| Package | UFQFPN-20(3x3) |
| Customer # | |
| Key Attributes | 2 xUSART, timers, ADC, comm. I/Fs, 2 - 3.6 V |
| Description | ARM Cortex-M0+ 32 Bit 48MHz 18 UFQFPN-20(3x3) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | UFQFPN-20(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9069 | $ 0.91 |
10+ | $ 0.7217 | $ 7.22 |
30+ | $ 0.6299 | $ 18.90 |
100+ | $ 0.5366 | $ 53.66 |
500+ | $ 0.4828 | $ 241.40 |
1,000+ | $ 0.4543 | $ 454.30 |
Standard Packaging 3000/Full
Reel | ||