LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC MC74HC04ADTR2G-TP product image
  • MC74HC04ADTR2G-TP thumbnail 1
  • MC74HC04ADTR2G-TP thumbnail 2
  • MC74HC04ADTR2G-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC MC74HC04ADTR2G-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
MC74HC04ADTR2G-TP
LCSC Part #
C54561863
Packaging
TSSOP-14
Customer #
Key Attributes
TSSOP-14 Gates and Inverters RoHS
Datasheetpdf iconTECH PUBLIC MC74HC04ADTR2G-TP
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2139$ 1.07
50+$ 0.1692$ 8.46
150+$ 0.1501$ 22.52
500+$ 0.1262$ 63.10
2,500+$ 0.1156$ 289.00
5,000+$ 0.1092$ 546.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTECH PUBLIC
PackagingTSSOP-14

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

This is a hex inverter. The inputs can be driven by 3.3V or 5V devices. This feature allows these devices to be used as translators in mixed 3.3V and 5V environments. Schmitt-trigger action on all inputs allows the circuit to tolerate slower input rise and fall times. The device is fully characterized for partial-power-down applications using IOFF. The IOFF circuit disables the outputs, preventing damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range: 2V to 6.0V
  • CMOS low power consumption
  • Overvoltage-tolerant inputs up to 6.0V
  • Latch-up performance exceeds 250mA
  • Direct TTL-level interface compatible
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-00 Class 3A exceeds 6000V, CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
  • IOFF circuit enables partial power-down mode operation
  • JEDEC compliant: JESD8-5 (2.3V to 2.7V), JESD8C (2.7V to 3.6V), JESD36 (4.5V to 5.5V)
  • Package: TSSOP-14