LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC IRF7476TRPBF-TP product image
  • IRF7476TRPBF-TP thumbnail 1
  • IRF7476TRPBF-TP thumbnail 2
  • IRF7476TRPBF-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC IRF7476TRPBF-TP

Manufacturer
TECH PUBLICAsian Brands
MPN
IRF7476TRPBF-TP
LCSC Part #
C54561861
Packaging
SOP-8
Customer #
Key Attributes
38W 20V 20A 4.8mΩ@4.5V 1 N-channel N-Channel SOP-8 Single FETs, MOSFETs
DatasheetTECH PUBLIC IRF7476TRPBF-TP
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 500
500 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3324$ 1.66
50+$ 0.26$ 13.00
150+$ 0.2289$ 34.34
500+$ 0.1902$ 95.10
3,000+$ 0.1729$ 518.70
6,000+$ 0.1625$ 975.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingSOP-8
Output Capacitance(Coss)290pF
Ciss-Input Capacitance1.83nF
Pd - Power Dissipation38W
ConfigurationStandalone
Drain to Source Voltage20V
Operating Temperature-55℃~+150℃
Current - Continuous Drain(Id)20A
Reverse Transfer Capacitance (Crss)270pF
RDS(on)4.8mΩ@4.5V
Number1 N-channel
Gate Charge(Qg)23nC
Vgs±12V
Gate Threshold Voltage (Vgs(th))700mV
TypeN-Channel

Features

AI Translation
  • VDS = 20V
  • IDs (@ VGS = 4.5V) = 20A
  • RDS(ON) (@ VGS = 4.5V) < 4.8mΩ (typical)

Applications

AI Translation
  • LED applications
  • Synchronous rectifier for switching power supplies
  • Power management
  • PWM applications

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
AO4402GTECH PUBLICSimilarSOP-82,370$ 0.1662
DMN2009LSS-TPTECH PUBLICSimilarSOP-8300$ 0.2286
FDS6570A-TPTECH PUBLICSimilarSOP-8500$ 0.2078
IRF7456TRPBF-TPTECH PUBLICSimilarSOP-83,000$ 0.3334
IRF7459TRPBF-TPTECH PUBLICSimilarSOP-8300$ 0.4167
View and Compare All Alternative Parts.