TECH PUBLIC 74VHC125MTCX-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 74VHC125MTCX-TP |
| LCSC Part # | C54561851 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Schmitt trigger 2V~5.5V 1 40uA TSSOP-14 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TSSOP-14 | |
| Current - Output High(IOH) | 32mA | |
| Input type | Schmitt trigger | |
| Series | 74VHC | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 32mA | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Quiescent Current | 40uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This is a quad buffer/line driver with 3-state outputs controlled by an output enable input (nOE). When nOE is high, the outputs enter a high-impedance off state. The inputs can be driven by 3.3 V or 5 V devices. This feature allows these devices to be used as level translators in mixed 3.3 V and 5 V environments. All inputs incorporate Schmitt-trigger action, enabling the circuit to tolerate slow input rise and fall times. The device is fully specified for partial-power-down applications using IOFF.
Features
- Wide supply voltage range: 2 V ~ 5.5 V
- CMOS low power consumption
- Overvoltage-tolerant inputs up to 5.5 V
- Latch-up performance exceeds 250 mA
- Direct TTL-level interface capability
- ESD protection: HBM ANSI/ESDA/JEDEC JS-003 Class A exceeds 6000 V, CDM ANSI/ESDA/JEDEC JS-002 C3 exceeds 2000 V
- I<sub>OFF</sub> circuit enables partial power-down mode operation
- JEDEC compliant: JESD8-5 (2.3 V ~ 2.7 V), JESD8C (2.7 V ~ 3.6 V), JESD36 (4.5 V ~ 5.5 V)
- Package: TSSOP-14
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3014 | $ 1.51 |
| 50+ | $ 0.2385 | $ 11.93 |
| 150+ | $ 0.2115 | $ 31.73 |
| 500+ | $ 0.1778 | $ 88.90 |
| 2,500+ | $ 0.1628 | $ 407.00 |
| 5,000+ | $ 0.1538 | $ 769.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TSSOP-14 | |
| Current - Output High(IOH) | 32mA | |
| Input type | Schmitt trigger | |
| Series | 74VHC | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 32mA | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Quiescent Current | 40uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This is a quad buffer/line driver with 3-state outputs controlled by an output enable input (nOE). When nOE is high, the outputs enter a high-impedance off state. The inputs can be driven by 3.3 V or 5 V devices. This feature allows these devices to be used as level translators in mixed 3.3 V and 5 V environments. All inputs incorporate Schmitt-trigger action, enabling the circuit to tolerate slow input rise and fall times. The device is fully specified for partial-power-down applications using IOFF.
Features
- Wide supply voltage range: 2 V ~ 5.5 V
- CMOS low power consumption
- Overvoltage-tolerant inputs up to 5.5 V
- Latch-up performance exceeds 250 mA
- Direct TTL-level interface capability
- ESD protection: HBM ANSI/ESDA/JEDEC JS-003 Class A exceeds 6000 V, CDM ANSI/ESDA/JEDEC JS-002 C3 exceeds 2000 V
- I<sub>OFF</sub> circuit enables partial power-down mode operation
- JEDEC compliant: JESD8-5 (2.3 V ~ 2.7 V), JESD8C (2.7 V ~ 3.6 V), JESD36 (4.5 V ~ 5.5 V)
- Package: TSSOP-14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



