TECH PUBLIC 74VHC04FT-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 74VHC04FT-TP |
| LCSC Part # | C54561848 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | TSSOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TSSOP-14 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This is a hex inverter. The inputs can be driven by 3.3V or 5V devices. This feature allows these devices to be used as translators in mixed 3.3V and 5V environments.
Schmitt-trigger action on all inputs makes the circuit tolerant of slower input rise and fall times. The device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging backflow current through the device when it is powered down.
Features
- Wide supply voltage range: 2V to 5.5V
- CMOS low power consumption
- Overvoltage-tolerant inputs up to 5.5V
- Latch-up performance exceeds 250mA
- Direct TTL-level interface compatible
- ESD protection: HBM ANSI/ESDA/JEDEC JS-00 Class 3A exceeds 6000V, CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
- I<sub>OFF</sub> circuit enables partial power-down mode operation
- JEDEC compliant: JESD8-5 (2.3V to 2.7V), JESD8C (2.7V to 3.6V), JESD36 (4.5V to 5.5V)
- Package: TSSOP-14
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2139 | $ 1.07 |
| 50+ | $ 0.1692 | $ 8.46 |
| 150+ | $ 0.1501 | $ 22.52 |
| 500+ | $ 0.1262 | $ 63.10 |
| 2,500+ | $ 0.1156 | $ 289.00 |
| 5,000+ | $ 0.1092 | $ 546.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TSSOP-14 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This is a hex inverter. The inputs can be driven by 3.3V or 5V devices. This feature allows these devices to be used as translators in mixed 3.3V and 5V environments.
Schmitt-trigger action on all inputs makes the circuit tolerant of slower input rise and fall times. The device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging backflow current through the device when it is powered down.
Features
- Wide supply voltage range: 2V to 5.5V
- CMOS low power consumption
- Overvoltage-tolerant inputs up to 5.5V
- Latch-up performance exceeds 250mA
- Direct TTL-level interface compatible
- ESD protection: HBM ANSI/ESDA/JEDEC JS-00 Class 3A exceeds 6000V, CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
- I<sub>OFF</sub> circuit enables partial power-down mode operation
- JEDEC compliant: JESD8-5 (2.3V to 2.7V), JESD8C (2.7V to 3.6V), JESD36 (4.5V to 5.5V)
- Package: TSSOP-14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

