TECH PUBLIC 74LVC14APW-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 74LVC14APW-TP |
| LCSC Part # | C54561847 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Schmitt trigger 6 10uA 1.65V~3.6V 5.7ns@3.3V,15pF TSSOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TSSOP-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.5V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~3.6V | |
| Propagation Delay | 5.7ns@3.3V,15pF | |
| Output Logic Level - Low | 100mV |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This is a hex inverter with Schmitt-trigger inputs. The inputs can be driven by 2.7V or 3.6V devices. This feature allows these devices to be used as translators in mixed 2.7V and 3.6V environments.
The device is fully specified for partial-power-down applications using IOFF. The IOFF circuit disables the outputs, preventing damaging backflow current when the device is powered down.
Features
- Wide supply voltage range: 1.65V ~ 3.6V
- Low-power CMOS
- Overvoltage-tolerant inputs up to 5.5V
- Latch-up performance exceeds 250 mA
- Direct TTL-level interface compatible
- ESD protection: HBM ANSI/ESDA/JEDEC JS-00 Class 3A exceeds 6000V, CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
- I<sub>OFF</sub> circuitry enables partial power-down mode operation
- Package: TSSOP-14
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2581 | $ 1.29 |
| 50+ | $ 0.2044 | $ 10.22 |
| 150+ | $ 0.1814 | $ 27.21 |
| 500+ | $ 0.1528 | $ 76.40 |
| 2,500+ | $ 0.14 | $ 350.00 |
| 5,000+ | $ 0.1323 | $ 661.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TSSOP-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.5V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~3.6V | |
| Propagation Delay | 5.7ns@3.3V,15pF | |
| Output Logic Level - Low | 100mV |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This is a hex inverter with Schmitt-trigger inputs. The inputs can be driven by 2.7V or 3.6V devices. This feature allows these devices to be used as translators in mixed 2.7V and 3.6V environments.
The device is fully specified for partial-power-down applications using IOFF. The IOFF circuit disables the outputs, preventing damaging backflow current when the device is powered down.
Features
- Wide supply voltage range: 1.65V ~ 3.6V
- Low-power CMOS
- Overvoltage-tolerant inputs up to 5.5V
- Latch-up performance exceeds 250 mA
- Direct TTL-level interface compatible
- ESD protection: HBM ANSI/ESDA/JEDEC JS-00 Class 3A exceeds 6000V, CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
- I<sub>OFF</sub> circuitry enables partial power-down mode operation
- Package: TSSOP-14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



