LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC 74LVC126APW-TP product image
  • 74LVC126APW-TP thumbnail 1
  • 74LVC126APW-TP thumbnail 2
  • 74LVC126APW-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC 74LVC126APW-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
74LVC126APW-TP
LCSC Part #
C54561846
Packaging
TSSOP-14
Customer #
Key Attributes
Schmitt trigger 1.65V~3.6V 1 6ns@3.6V,15pF 40uA TSSOP-14 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTECH PUBLIC 74LVC126APW-TP
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3424$ 1.71
50+$ 0.2708$ 13.54
150+$ 0.2402$ 36.03
500+$ 0.2019$ 100.95
2,500+$ 0.1849$ 462.25
5,000+$ 0.1747$ 873.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTECH PUBLIC
PackagingTSSOP-14
Input typeSchmitt trigger
Series74LVC
Voltage - Supply1.65V~3.6V
Operating Temperature-40℃~+125℃
Output TypeTri-State
Channel TypeUnidirectional
Number of Elements1
FeaturesPower-off isolation;Output enable;Level shifting
Propagation Delay6ns@3.6V,15pF
Quiescent Current40uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

This is a quad buffer/line driver with 3-state outputs controlled by an output enable input (nOE). When nOE is high, the outputs enter a high-impedance off state. The inputs can be driven by 2.7 V or 3.6 V devices. This feature allows these devices to be used as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action on all inputs enables the circuit to tolerate slower input rise and fall times.

Features

AI Translation
  • Wide supply voltage range: 1.65 V to 3.6 V
  • CMOS low power consumption
  • Overvoltage-tolerant inputs up to 5.5 V
  • Latch-up performance exceeds 250 mA
  • Direct TTL-level interface compatible
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-003 Class A exceeds 6000 V, CDM ANSI/ESDA/JEDEC JS-002 C3 exceeds 2000 V
  • I<sub>OFF</sub> circuitry supports partial power-down mode operation
  • JEDEC standards compliant: JESD8-7 (1.65 V to 1.95 V), JESD8-5 (2.3 V to 2.7 V), JESD8C (2.7 V to 3.6 V)
  • Package: TSSOP-14