TECH PUBLIC 74LVC125APW-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 74LVC125APW-TP |
| LCSC Part # | C54561845 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Schmitt trigger 1.65V~3.6V 1 6ns@3.6V,15pF 40uA TSSOP-14 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TSSOP-14 | |
| Current - Output High(IOH) | 50mA | |
| Input type | Schmitt trigger | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 50mA | |
| Number of Elements | 1 | |
| Propagation Delay | 6ns@3.6V,15pF | |
| Quiescent Current | 40uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This is a quad buffer/line driver with 3-state outputs controlled by an output enable input (nOE). When nOE is high, the outputs are in a high-impedance off state. The inputs can be driven by 2.7 V or 3.3 V devices. This feature allows these devices to be used as translators in mixed 2.7 V and 3.3 V environments. Schmitt-trigger action on all inputs enables the circuit to tolerate slower input rise and fall times. This device is fully specified for partial-power-down applications using IOFF.
Features
- Wide supply voltage range: 1.65 V to 3.6 V
- CMOS low power consumption
- Overvoltage-tolerant inputs up to 5.5 V
- Latch-up performance exceeds 250 mA
- Direct TTL-level interface capability
- ESD protection: HBM ANSI/ESDA/JEDEC JS-003 Class A exceeds 6000 V, CDM ANSI/ESDA/JEDEC JS-002 C3 exceeds 2000 V
- I<sub>OFF</sub> circuitry enables partial power-down mode operation
- JEDEC standards compliant: JESD8-7 (1.65 V to 1.95 V), JESD8-5 (2.3 V to 2.7 V), JESD8C (2.7 V to 3.6 V)
- Package: TSSOP-14
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2153 | $ 1.08 |
| 50+ | $ 0.1703 | $ 8.52 |
| 150+ | $ 0.1511 | $ 22.67 |
| 500+ | $ 0.127 | $ 63.50 |
| 2,500+ | $ 0.1163 | $ 290.75 |
| 5,000+ | $ 0.1099 | $ 549.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TSSOP-14 | |
| Current - Output High(IOH) | 50mA | |
| Input type | Schmitt trigger | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 50mA | |
| Number of Elements | 1 | |
| Propagation Delay | 6ns@3.6V,15pF | |
| Quiescent Current | 40uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This is a quad buffer/line driver with 3-state outputs controlled by an output enable input (nOE). When nOE is high, the outputs are in a high-impedance off state. The inputs can be driven by 2.7 V or 3.3 V devices. This feature allows these devices to be used as translators in mixed 2.7 V and 3.3 V environments. Schmitt-trigger action on all inputs enables the circuit to tolerate slower input rise and fall times. This device is fully specified for partial-power-down applications using IOFF.
Features
- Wide supply voltage range: 1.65 V to 3.6 V
- CMOS low power consumption
- Overvoltage-tolerant inputs up to 5.5 V
- Latch-up performance exceeds 250 mA
- Direct TTL-level interface capability
- ESD protection: HBM ANSI/ESDA/JEDEC JS-003 Class A exceeds 6000 V, CDM ANSI/ESDA/JEDEC JS-002 C3 exceeds 2000 V
- I<sub>OFF</sub> circuitry enables partial power-down mode operation
- JEDEC standards compliant: JESD8-7 (1.65 V to 1.95 V), JESD8-5 (2.3 V to 2.7 V), JESD8C (2.7 V to 3.6 V)
- Package: TSSOP-14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



