TECH PUBLIC 74LVC11PW-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 74LVC11PW-TP |
| LCSC Part # | C54561844 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Schmitt trigger 1.65V~3.6V 7.5ns@3.6V,15pF TSSOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TSSOP-14 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Input Logic Level - Low | 120mV;700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.08V;1.7V;2V | |
| Output Logic Level - High | 1.2V;1.9V;2.2V;2.4V;2.8V | |
| Voltage - Supply | 1.65V~3.6V | |
| Number of Channels | 3;3 | |
| Propagation Delay | 7.5ns@3.6V,15pF | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TSSOP-14 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Input Logic Level - Low | 120mV;700mV;800mV |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.08V;1.7V;2V | |
| Output Logic Level - High | 1.2V;1.9V;2.2V;2.4V;2.8V | |
| Voltage - Supply | 1.65V~3.6V | |
| Number of Channels | 3;3 | |
| Propagation Delay | 7.5ns@3.6V,15pF | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV |
Introduction
This device provides three 3-input AND gate functions. The inputs can be driven by 3.0 V or 3.6 V devices. This feature allows these devices to be used as translators in mixed 3.0 V and 3.6 V environments. Schmitt-trigger action on all inputs enables the circuit to tolerate slower input rise and fall times. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuit disables the outputs, preventing damaging reverse-current flow through the device when it is powered down.
Features
- Wide supply voltage range: 1.2 V ~ 3.6 V
- CMOS low power consumption
- Overvoltage-tolerant inputs up to 5.5 V
- Latch-up performance exceeds 250 mA
- Direct TTL-level interface capability
- ESD protection: HBM ANSI/ESDA/JEDEC JS-00 Class 3A exceeds 6000 V, CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
- I<sub>OFF</sub> circuitry enables partial power-down mode operation
- JEDEC standards compliant: JESD8-7 (1.65 V ~ 1.95 V), JESD8-5 (2.3 V ~ 2.7 V), JESD8C (2.7 V ~ 3.6 V)
- Package: TSSOP-14
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2568 | $ 1.28 |
| 50+ | $ 0.2031 | $ 10.16 |
| 150+ | $ 0.1801 | $ 27.02 |
| 500+ | $ 0.1515 | $ 75.75 |
| 2,500+ | $ 0.1387 | $ 346.75 |
| 5,000+ | $ 0.131 | $ 655.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TSSOP-14 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Input Logic Level - Low | 120mV;700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.08V;1.7V;2V | |
| Output Logic Level - High | 1.2V;1.9V;2.2V;2.4V;2.8V | |
| Voltage - Supply | 1.65V~3.6V | |
| Number of Channels | 3;3 | |
| Propagation Delay | 7.5ns@3.6V,15pF | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TSSOP-14 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Input Logic Level - Low | 120mV;700mV;800mV |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.08V;1.7V;2V | |
| Output Logic Level - High | 1.2V;1.9V;2.2V;2.4V;2.8V | |
| Voltage - Supply | 1.65V~3.6V | |
| Number of Channels | 3;3 | |
| Propagation Delay | 7.5ns@3.6V,15pF | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV |
Introduction
This device provides three 3-input AND gate functions. The inputs can be driven by 3.0 V or 3.6 V devices. This feature allows these devices to be used as translators in mixed 3.0 V and 3.6 V environments. Schmitt-trigger action on all inputs enables the circuit to tolerate slower input rise and fall times. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuit disables the outputs, preventing damaging reverse-current flow through the device when it is powered down.
Features
- Wide supply voltage range: 1.2 V ~ 3.6 V
- CMOS low power consumption
- Overvoltage-tolerant inputs up to 5.5 V
- Latch-up performance exceeds 250 mA
- Direct TTL-level interface capability
- ESD protection: HBM ANSI/ESDA/JEDEC JS-00 Class 3A exceeds 6000 V, CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
- I<sub>OFF</sub> circuitry enables partial power-down mode operation
- JEDEC standards compliant: JESD8-7 (1.65 V ~ 1.95 V), JESD8-5 (2.3 V ~ 2.7 V), JESD8C (2.7 V ~ 3.6 V)
- Package: TSSOP-14
C54561844 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



