TECH PUBLIC 74LVC04APW-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 74LVC04APW-TP |
| LCSC Part # | C54561843 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | TSSOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TSSOP-14 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This is a hex inverter. The inputs can be driven by 2.7V or 3.6V devices. This feature allows these devices to be used as translators in mixed 2.7V and 3.6V environments.
Schmitt-trigger action on all inputs enables the circuit to tolerate slower input rise and fall times. The device is fully characterized for partial-powerdown applications using IOFF. The IOFF circuit disables the outputs, preventing the device from passing damaging backflow currents through it when powered down.
Features
- Wide supply voltage range: 1.65V to 3.6V
- CMOS low power consumption
- Inputs withstand overvoltage up to 5.5V
- Latch-up performance exceeds 250mA
- Direct TTL-level interface compatible
- ESD protection: HBM ANSI/ESDA/JEDEC JS-003 Class A exceeds 6000V, CDM ANSI/ESDA/JEDEC JS-002 C3 exceeds 2000V
- I<sub>off</sub> circuitry enables partial power-down mode operation
- JEDEC standards compliant: JESD8-7 (1.65V to 1.95V), JESD8-5 (2.3V to 2.7V), JESD8C (2.7V to 3.6V)
- Package: TSSOP-14
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1249 | $ 0.62 |
| 50+ | $ 0.0994 | $ 4.97 |
| 150+ | $ 0.0866 | $ 12.99 |
| 500+ | $ 0.077 | $ 38.50 |
| 2,500+ | $ 0.0694 | $ 173.50 |
| 5,000+ | $ 0.0655 | $ 327.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TSSOP-14 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This is a hex inverter. The inputs can be driven by 2.7V or 3.6V devices. This feature allows these devices to be used as translators in mixed 2.7V and 3.6V environments.
Schmitt-trigger action on all inputs enables the circuit to tolerate slower input rise and fall times. The device is fully characterized for partial-powerdown applications using IOFF. The IOFF circuit disables the outputs, preventing the device from passing damaging backflow currents through it when powered down.
Features
- Wide supply voltage range: 1.65V to 3.6V
- CMOS low power consumption
- Inputs withstand overvoltage up to 5.5V
- Latch-up performance exceeds 250mA
- Direct TTL-level interface compatible
- ESD protection: HBM ANSI/ESDA/JEDEC JS-003 Class A exceeds 6000V, CDM ANSI/ESDA/JEDEC JS-002 C3 exceeds 2000V
- I<sub>off</sub> circuitry enables partial power-down mode operation
- JEDEC standards compliant: JESD8-7 (1.65V to 1.95V), JESD8-5 (2.3V to 2.7V), JESD8C (2.7V to 3.6V)
- Package: TSSOP-14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



