ST STM32WB1MMCH6TR
| Manufacturer | |
| MPN | STM32WB1MMCH6TR |
| LCSC Part # | C5456183 |
| Packaging | LGA-77(6.5x10) |
| Customer # | |
| Key Attributes | Bluetooth Low Energy 5.3 module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | ST | |
| Packaging | LGA-77(6.5x10) | |
| Features | Hardware TRNG;Secure boot;Encryption function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The STM32WB1MMC is an ultra-low-power, small form factor, certified 2.4 GHz wireless module. It supports Bluetooth Low Energy 5.3. Based on the STM32WB15CCY wireless microcontroller, it provides best-in-class RF performance thanks to its good receiver sensitivity and a high output power signal. Its low-power features enable extended battery life time, small coin-cell batteries, or energy harvesting. The STM32WB1MMC requires no RF expertise, and is the best way to speed up the application development and to reduce the associated costs. The module is completely protocol stack royalty-free.
Features
- Integrated chip antenna, and option for external antenna
- Bluetooth Low Energy 5.3 certified
- Supports 2 Mbits/s
- Advertising extension
- TX output power up to +5.5 dBm
- RX sensitivity: -96 dBm (1 Mbps)
- Dedicated Arm Cortex-M0+ for radio and security tasks
- Dedicated Arm Cortex-M4 CPU with FPU and ART (adaptative real-time accelerator), up to 64 MHz speed
- 320 Kbytes flash memory, 48 Kbytes SRAM
- Fully integrated BOM, including 32 MHz radio and 32 kHz RTC crystals
- Integrated SMPS
- Ultra low power modes for battery longevity
- 27 GPIOs
- SWD, JTAG
- Integrated IPD for best-in-class and reliable antenna matching
- VDD range: 1.71 to 3.6 V
- Temperature range: -40 to 85 °C
- Built-in security features, such as secure firmware installation (SFI) for radio stack, PKA, AES 256-bit, TRNG, PCROP, CRC, 96-bit UID, possibility to derive 48-bit UEI
- Planned certifications: CE, FCC, IC, JRF, SRRC (ongoing), RoHS, REACH, KC, NCC, UKCA
- 2-layer PCB
Applications
- Home automation
- Wellness, healthcare, personal trackers
- Gaming and toys
- Beacons and accessories
- Industrial
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 15.0841 | $ 15.08 |
| 10+ | $ 14.7206 | $ 147.21 |
Standard Packaging1800/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | ST | |
| Packaging | LGA-77(6.5x10) | |
| Features | Hardware TRNG;Secure boot;Encryption function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The STM32WB1MMC is an ultra-low-power, small form factor, certified 2.4 GHz wireless module. It supports Bluetooth Low Energy 5.3. Based on the STM32WB15CCY wireless microcontroller, it provides best-in-class RF performance thanks to its good receiver sensitivity and a high output power signal. Its low-power features enable extended battery life time, small coin-cell batteries, or energy harvesting. The STM32WB1MMC requires no RF expertise, and is the best way to speed up the application development and to reduce the associated costs. The module is completely protocol stack royalty-free.
Features
- Integrated chip antenna, and option for external antenna
- Bluetooth Low Energy 5.3 certified
- Supports 2 Mbits/s
- Advertising extension
- TX output power up to +5.5 dBm
- RX sensitivity: -96 dBm (1 Mbps)
- Dedicated Arm Cortex-M0+ for radio and security tasks
- Dedicated Arm Cortex-M4 CPU with FPU and ART (adaptative real-time accelerator), up to 64 MHz speed
- 320 Kbytes flash memory, 48 Kbytes SRAM
- Fully integrated BOM, including 32 MHz radio and 32 kHz RTC crystals
- Integrated SMPS
- Ultra low power modes for battery longevity
- 27 GPIOs
- SWD, JTAG
- Integrated IPD for best-in-class and reliable antenna matching
- VDD range: 1.71 to 3.6 V
- Temperature range: -40 to 85 °C
- Built-in security features, such as secure firmware installation (SFI) for radio stack, PKA, AES 256-bit, TRNG, PCROP, CRC, 96-bit UID, possibility to derive 48-bit UEI
- Planned certifications: CE, FCC, IC, JRF, SRRC (ongoing), RoHS, REACH, KC, NCC, UKCA
- 2-layer PCB
Applications
- Home automation
- Wellness, healthcare, personal trackers
- Gaming and toys
- Beacons and accessories
- Industrial
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992c |
| CNHTS | 8517629900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992c |
| CNHTS | 8517629900 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



