TECH PUBLIC 74HC14PW-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 74HC14PW-TP |
| LCSC Part # | C54561792 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Schmitt trigger 6 2V~6V 3.5ns@5V,15pF TSSOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TSSOP-14 | |
| Input Type | Schmitt trigger | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.5V;1.9V;2.2V;2.4V;3.8V | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV | |
| Propagation Delay | 3.5ns@5V,15pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This is a hex inverter with Schmitt-trigger inputs. The inputs can be driven by 3.3V or 5V devices. This feature allows these devices to be used as translators in mixed 3.3V and 5V environments. The device is fully specified for partial-power-down applications using IOFF. The IOFF circuit disables the outputs, preventing potentially damaging backflow current through the device when it is powered down.
Features
- Wide supply voltage range: 2V to 6V
- CMOS low power consumption
- Overvoltage-tolerant inputs up to 5.5V
- Latch-up performance exceeds 250mA
- Direct TTL-level interface compatible
- ESD protection: HBM ANSI/ESDA/JEDEC JS-00 Class 3A exceeds 6000V, CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
- I<sub>off</sub> circuitry enables partial power-down mode operation
- JEDEC standards compliant: JESD8-5 (2.3V to 2.7V), JESD8C (2.7V to 3.6V), JESD36 (4.5V to 5.5V)
- Package: TSSOP-14
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2581 | $ 1.29 |
| 50+ | $ 0.2044 | $ 10.22 |
| 150+ | $ 0.1814 | $ 27.21 |
| 500+ | $ 0.1528 | $ 76.40 |
| 2,500+ | $ 0.14 | $ 350.00 |
| 5,000+ | $ 0.1323 | $ 661.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TSSOP-14 | |
| Input Type | Schmitt trigger | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.5V;1.9V;2.2V;2.4V;3.8V | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV | |
| Propagation Delay | 3.5ns@5V,15pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This is a hex inverter with Schmitt-trigger inputs. The inputs can be driven by 3.3V or 5V devices. This feature allows these devices to be used as translators in mixed 3.3V and 5V environments. The device is fully specified for partial-power-down applications using IOFF. The IOFF circuit disables the outputs, preventing potentially damaging backflow current through the device when it is powered down.
Features
- Wide supply voltage range: 2V to 6V
- CMOS low power consumption
- Overvoltage-tolerant inputs up to 5.5V
- Latch-up performance exceeds 250mA
- Direct TTL-level interface compatible
- ESD protection: HBM ANSI/ESDA/JEDEC JS-00 Class 3A exceeds 6000V, CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
- I<sub>off</sub> circuitry enables partial power-down mode operation
- JEDEC standards compliant: JESD8-5 (2.3V to 2.7V), JESD8C (2.7V to 3.6V), JESD36 (4.5V to 5.5V)
- Package: TSSOP-14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



