TECH PUBLIC 74HC11PW-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 74HC11PW-TP |
| LCSC Part # | C54561789 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 2V~6V 3.3ns@4.5V,15pF TSSOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TSSOP-14 | |
| Logic Family | 74HC | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.7V;2V | |
| Output Logic Level - High | 1.5V;1.9V;2.2V;2.4V;3.8V | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 3;3 | |
| Propagation Delay | 3.3ns@4.5V,15pF | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product provides three 3-input AND gate functions. The inputs can be driven by 3.3 V or 5 V devices. This feature allows these devices to be used as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action on all inputs allows the circuit to tolerate slower input rise and fall times. The device is fully specified for partial-power-down applications using IOFF. The IOFF circuit disables the outputs, preventing potentially damaging backflow current through the device when it is powered down.
Features
- Wide supply voltage range: 2 V ~ 6 V
- CMOS low power consumption
- Overvoltage-tolerant inputs up to 6 V
- Latch-up performance exceeds 50 mA
- Direct TTL-level interface compatible
- ESD protection: HBM ANSI/ESDA/JEDEC JS-003 Class A exceeds 6000 V, CDM ANSI/ESDA/JEDEC JS-002 C3 exceeds 2000 V
- I<sub>OFF</sub> circuitry enables partial power-down mode operation
- Package: TSSOP-14
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3014 | $ 1.51 |
| 50+ | $ 0.2385 | $ 11.93 |
| 150+ | $ 0.2115 | $ 31.73 |
| 500+ | $ 0.1778 | $ 88.90 |
| 2,500+ | $ 0.1628 | $ 407.00 |
| 5,000+ | $ 0.1538 | $ 769.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TSSOP-14 | |
| Logic Family | 74HC | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.7V;2V | |
| Output Logic Level - High | 1.5V;1.9V;2.2V;2.4V;3.8V | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 3;3 | |
| Propagation Delay | 3.3ns@4.5V,15pF | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product provides three 3-input AND gate functions. The inputs can be driven by 3.3 V or 5 V devices. This feature allows these devices to be used as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action on all inputs allows the circuit to tolerate slower input rise and fall times. The device is fully specified for partial-power-down applications using IOFF. The IOFF circuit disables the outputs, preventing potentially damaging backflow current through the device when it is powered down.
Features
- Wide supply voltage range: 2 V ~ 6 V
- CMOS low power consumption
- Overvoltage-tolerant inputs up to 6 V
- Latch-up performance exceeds 50 mA
- Direct TTL-level interface compatible
- ESD protection: HBM ANSI/ESDA/JEDEC JS-003 Class A exceeds 6000 V, CDM ANSI/ESDA/JEDEC JS-002 C3 exceeds 2000 V
- I<sub>OFF</sub> circuitry enables partial power-down mode operation
- Package: TSSOP-14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



