LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC 74AHC126PW-TP product image
  • 74AHC126PW-TP thumbnail 1
  • 74AHC126PW-TP thumbnail 2
  • 74AHC126PW-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC 74AHC126PW-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
74AHC126PW-TP
LCSC Part #
C54561785
Packaging
TSSOP-14
Customer #
Key Attributes
Schmitt trigger 2V~5.5V 1 40uA TSSOP-14 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTECH PUBLIC 74AHC126PW-TP
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2568$ 1.28
50+$ 0.2031$ 10.16
150+$ 0.1801$ 27.02
500+$ 0.1515$ 75.75
2,500+$ 0.1387$ 346.75
5,000+$ 0.131$ 655.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTECH PUBLIC
PackagingTSSOP-14
Current - Output High(IOH)50mA
Input typeSchmitt trigger
Series74AHC
Voltage - Supply2V~5.5V
Operating Temperature-40℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)50mA
Channel TypeUnidirectional
Number of Elements1
Quiescent Current40uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

This is a quad buffer/line driver with 3-state outputs controlled by an output enable input (nOE). When nOE is HIGH, the outputs enter a high-impedance off-state. The inputs can be driven by 3.3V or 5V devices. This feature allows these devices to be used as translators in mixed 3.3V and 5V environments. Schmitt-trigger action on all inputs allows the circuit to tolerate slower input rise and fall times.

Features

AI Translation
  • Wide supply voltage range: 2.0V to 5.5V
  • CMOS low power consumption
  • Overvoltage-tolerant inputs up to 5.5V
  • Latch-up performance exceeds 250mA
  • Direct TTL-level interface compatible
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-003 Class A exceeds 6000V, CDM ANSI/ESDA/JEDEC JS-002 C3 class exceeds 2000V
  • I<sub>OFF</sub> circuitry enables partial power-down mode operation
  • JEDEC standards compliant: JESD8-5 (2.3V to 2.7V), JESD8C (2.7V to 3.6V), JESD36 (4.5V to 5.5V)
  • Package: TSSOP-14