ST STTH30M06SPF
| Manufacturer | |
| MPN | STTH30M06SPF |
| LCSC Part # | C5456177 |
| Packaging | TO-3PF |
| Customer # | |
| Key Attributes | Diode 600V 30A TO-3PF |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-3PF | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 3.8V@30A | |
| Reverse Leakage Current (Ir) | 60uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 170A | |
| Current - Rectified | 30A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The STTH30M06S is an ultrafast recovery power rectifier especially suited for boost or LLC clamping circuits working at high switching frequencies in heavy duty applications such as air conditioning equipment or telecom power supplies. Designed with the latest ST’s ultrafast technology, this 600 V 30 A diode in TO - 3PF has a robust behavior against electrostatic discharge and high overcurrent capability.
Features
- Ultrafast recovery, soft recovery
- Low power losses at high switching frequency operations
- Low leakage current
- High junction temperature
- High overcurrent capability
- ECOPACK2 compliant
- Insulated package TO - 3PF: Insulated voltage: 2000 VRMS
Applications
- PFC
- Boost diode
- LLC clamping diode
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4007 | $ 2.40 |
| 10+ | $ 2.2021 | $ 22.02 |
| 30+ | $ 2.0784 | $ 62.35 |
| 90+ | $ 1.9515 | $ 175.64 |
| 510+ | $ 1.8945 | $ 966.20 |
| 990+ | $ 1.8685 | $ 1849.82 |
Standard Packaging30/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-3PF | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 3.8V@30A | |
| Reverse Leakage Current (Ir) | 60uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 170A | |
| Current - Rectified | 30A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The STTH30M06S is an ultrafast recovery power rectifier especially suited for boost or LLC clamping circuits working at high switching frequencies in heavy duty applications such as air conditioning equipment or telecom power supplies. Designed with the latest ST’s ultrafast technology, this 600 V 30 A diode in TO - 3PF has a robust behavior against electrostatic discharge and high overcurrent capability.
Features
- Ultrafast recovery, soft recovery
- Low power losses at high switching frequency operations
- Low leakage current
- High junction temperature
- High overcurrent capability
- ECOPACK2 compliant
- Insulated package TO - 3PF: Insulated voltage: 2000 VRMS
Applications
- PFC
- Boost diode
- LLC clamping diode
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



