ST STEVAL-ISA044V5
| Manufacturer | |
| Mfr. Part # | STEVAL-ISA044V5 |
| LCSC Part # | C5456150 |
| Package | - |
| Customer # | |
| Key Attributes | 3 A synchronous 900 kHz step-down DC-DC converter with inhibit function |
| Description | DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards | |
| Manufacturer | ST | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 74.6852 | $ 74.69 |
30+ | $ 71.1922 | $ 2135.77 |
Standard Packaging 1/Full
Box | ||
Better price for more quantity?
$